-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC823APWR-ND
|
DigiKey | IC FF D-TYPE SNGL 9BIT 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8918 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-8544-1-ND
|
DigiKey | IC FF D-TYPE SNGL 9BIT 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3943 / $1.0200 | Buy Now |
DISTI #
595-SN74LVC823APWR
|
Mouser Electronics | Flip Flops Tri-St 9bit Bus Int RoHS: Compliant | 1448 |
|
$0.3940 / $1.0200 | Buy Now |
|
Quest Components | 731 |
|
$0.2948 / $1.1340 | Buy Now | |
|
Rochester Electronics | SN74LVC823A 9-Bit Bus-Interface Flip-Flop With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 8918 |
|
$0.3781 / $0.4448 | Buy Now |
|
Ameya Holding Limited | SN74LVC823APWR 三态 D 型总线接口触发器, 24针 TSSOP封装 | 55418 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC FF D-TYPE SNGL 9BIT 24TSSOP | 142 |
|
$0.5907 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-24 Flip Flops RoHS Purchase Online, Ship Immediately | 170 |
|
$0.5424 / $0.6808 | Buy Now |
|
LCSC | 1.65V3.6V 150MHz 8ns3.3V50pF D-Type 9 1 10uA TSSOP-24 Flip Flops ROHS | 142 |
|
$0.6027 / $0.9891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC823APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC823APWR
Texas Instruments
9-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 9 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC823APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC823APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC823APW-T | IC LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC823APWR vs 74LVC823APW-T |
74LVC823APW,112 | 74LVC823A - 9-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state@en-us TSSOP2 24-Pin | Nexperia | SN74LVC823APWR vs 74LVC823APW,112 |
74LVC823APW,118 | 74LVC823A - 9-bit D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state@en-us TSSOP2 24-Pin | Nexperia | SN74LVC823APWR vs 74LVC823APW,118 |
SN74LVC823APW | 9-Bit Bus-Interface Flip-Flop With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74LVC823APWR vs SN74LVC823APW |
74LVC823APW | IC LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC823APWR vs 74LVC823APW |
SN74LVC823APWRE4 | LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74LVC823APWR vs SN74LVC823APWRE4 |
IDT74LVC823AP | Bus Driver, LVC/LCX/Z Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | SN74LVC823APWR vs IDT74LVC823AP |
SN74LVC823PWLE | LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74LVC823APWR vs SN74LVC823PWLE |
IDT74LVC823APG8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | SN74LVC823APWR vs IDT74LVC823APG8 |
74LVCH823APW-T | IC LVC/LCX/Z SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC823APWR vs 74LVCH823APW-T |