-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1180
|
Newark | Logic, Buff/Dvr Tri-St 10Bit, 24Tssop, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:-, Logic Case Style:Tssop, No. Of Pins:24Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvc, Logicrohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC827APW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8400 / $2.5300 | Buy Now |
DISTI #
296-34076-5-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
840 In Stock |
|
$0.7957 / $1.8100 | Buy Now |
DISTI #
595-SN74LVC827APW
|
Mouser Electronics | Buffers & Line Drivers 10bit w/Tri-St Out RoHS: Compliant | 468 |
|
$0.7950 / $1.7200 | Buy Now |
DISTI #
A01:0375_00569093
|
Arrow Electronics | Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 6 Weeks Date Code: 1841 | Asia - 120 |
|
$0.7346 / $1.1573 | Buy Now |
DISTI #
V99:2348_07353561
|
Arrow Electronics | Buffer/Line Driver 10-CH Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1847 | Americas - 3 |
|
$0.7529 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST 10BIT 24TSSOP | 22312 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant Container: Tube | 7 |
|
RFQ | |
DISTI #
3119680
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9477 / $2.1174 | Buy Now |
DISTI #
3119680
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9237 / $1.9862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC827APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC827APW
Texas Instruments
10-ch, 1.65-V to 3.6-V buffers with 3-state outputs 24-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.7 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC827APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC827APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC827PWLE | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | SN74LVC827APW vs SN74LVC827PWLE |
74LVC827APW | Bus Driver, LVC/LCX/Z Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Nexperia | SN74LVC827APW vs 74LVC827APW |
74LVC827APW,118 | 74LVC827A - 10-bit buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 24-Pin | Nexperia | SN74LVC827APW vs 74LVC827APW,118 |
SN74LVC827PWLE | 10-Bit Buffer/Driver With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74LVC827APW vs SN74LVC827PWLE |
74LVCH827APW | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC827APW vs 74LVCH827APW |
74LVC827APW-T | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC827APW vs 74LVC827APW-T |
SN74LVC827APWRE4 | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74LVC827APW vs SN74LVC827APWRE4 |
SN74LVC827APWRG4 | LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74LVC827APW vs SN74LVC827APWRG4 |
SN74LVC827APWG4 | 10-Bit Buffer/Driver With 3-State Outputs 24-TSSOP -40 to 125 | Texas Instruments | SN74LVC827APW vs SN74LVC827APWG4 |
74LVC827APW | IC LVC/LCX/Z SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355-1, TSSOP2-24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVC827APW vs 74LVC827APW |