Part Details for SN74LVC863APWT by Texas Instruments
Overview of SN74LVC863APWT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SN74LVC863APWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 9-Bit, True Output, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5750 |
|
$0.8993 / $1.0600 | Buy Now |
Part Details for SN74LVC863APWT
SN74LVC863APWT CAD Models
SN74LVC863APWT Part Data Attributes
|
SN74LVC863APWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC863APWT
Texas Instruments
9-Bit Bus Transceiver With 3-State Outputs 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.1 ns | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74LVC863APWT
This table gives cross-reference parts and alternative options found for SN74LVC863APWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC863APWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC863APWR | 9-Bit Bus Transceiver With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74LVC863APWT vs SN74LVC863APWR |
IDT74LVC863APG | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | SN74LVC863APWT vs IDT74LVC863APG |
SN74LVC863APWTG4 | LVC/LCX/Z SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74LVC863APWT vs SN74LVC863APWTG4 |
SN74LVC863APW | 9-Bit Bus Transceiver With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74LVC863APWT vs SN74LVC863APW |
SN74LVC863APWRG4 | LVC/LCX/Z SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74LVC863APWT vs SN74LVC863APWRG4 |
SN74LVC863APWG4 | 9-Bit Bus Transceiver With 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74LVC863APWT vs SN74LVC863APWG4 |
SN74LVC863PW | LVC/LCX/Z SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74LVC863APWT vs SN74LVC863PW |
SN74LVC863PWLE | LVC/LCX/Z SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | SN74LVC863APWT vs SN74LVC863PWLE |
SN74LVC863APWTE4 | LVC/LCX/Z SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | SN74LVC863APWT vs SN74LVC863APWTE4 |