-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
19-Bit IEEE 1284 Translation Transceiver with Error-Free Power Up 48-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVCE161284DLR-ND
|
DigiKey | IC IEEE STD 1284 TXRX 48-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3750 In Stock |
|
$1.7300 | Buy Now |
DISTI #
296-16922-1-ND
|
DigiKey | IC IEEE STD 1284 TXRX 48-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5462 / $3.2000 | Buy Now |
DISTI #
595-SN74LVCE161284LR
|
Mouser Electronics | Interface - Specialized 16-Bit FET Bus Switch RoHS: Compliant | 936 |
|
$1.5400 / $3.2100 | Buy Now |
|
Bristol Electronics | 965 |
|
RFQ | ||
|
Rochester Electronics | SN74LVCE161284 19-Bit IEEE 1284 Translation Transceiver with Error-Free Power Up RoHS: Compliant Status: Active Min Qty: 1 | 3750 |
|
$1.4800 / $1.7400 | Buy Now |
|
Ameya Holding Limited | IC IEEE STD 1284 TXRX 48-SSOP | 6245 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVCE161284DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCE161284DLR
Texas Instruments
19-Bit IEEE 1284 Translation Transceiver with Error-Free Power Up 48-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 14 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-1284 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 19 | |
Number of Functions | 13 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.084 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 18 ns | |
Receiver Number of Bits | 13 | |
Seated Height-Max | 2.79 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 30 ns | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74LVCE161284DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCE161284DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCE161284DLRG4 | 19-Bit IEEE 1284 Translation Transceiver with Error-Free Power Up 48-SSOP 0 to 70 | Texas Instruments | SN74LVCE161284DLR vs 74LVCE161284DLRG4 |
SN74LVCE161284DL | 19-Bit IEEE 1284 Translation Transceiver with Error-Free Power Up 48-SSOP 0 to 70 | Texas Instruments | SN74LVCE161284DLR vs SN74LVCE161284DL |