-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVCH16373ADLR-ND
|
DigiKey | IC TRANSP LATCH TRI-ST 48-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12252 In Stock |
|
$0.6600 | Buy Now |
DISTI #
296-8585-1-ND
|
DigiKey | IC TRANSP LATCH TRI-ST 48-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
996 In Stock |
|
$0.5869 / $1.5100 | Buy Now |
DISTI #
595-SNLVCH16373ADLR
|
Mouser Electronics | Latches Tri-St. 16bit D-Type RoHS: Compliant | 1043 |
|
$0.5530 / $1.5100 | Buy Now |
DISTI #
V72:2272_07359789
|
Arrow Electronics | Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1640 Container: Cut Strips | Americas - 60 |
|
$0.1188 / $0.1228 | Buy Now |
|
Bristol Electronics | 212 |
|
RFQ | ||
|
Quest Components | 776 |
|
$1.6946 / $3.0810 | Buy Now | |
|
Rochester Electronics | SN74LVCH16373A 16-Bit Transparent D-Type Latch With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 12252 |
|
$0.5628 / $0.6621 | Buy Now |
|
Ameya Holding Limited | IC TRANSP LATCH TRI-ST 48-SSOP | 8549 |
|
RFQ | |
|
Chip1Cloud | IC TRANSP LATCH TRI-ST 48-SSOP | 1650 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 193 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVCH16373ADLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCH16373ADLR
Texas Instruments
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74LVCH16373ADLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH16373ADLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX16373MEA | Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL | Fairchild Semiconductor Corporation | SN74LVCH16373ADLR vs 74LCX16373MEA |
SN74LVC16373ADLG4 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125 | Texas Instruments | SN74LVCH16373ADLR vs SN74LVC16373ADLG4 |
VCH16373ADL-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74LVCH16373ADLR vs VCH16373ADL-T |
74LVCH16373ADL,118 | 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SSOP 48-Pin | Nexperia | SN74LVCH16373ADLR vs 74LVCH16373ADL,118 |
74LVCH16373ADL | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74LVCH16373ADLR vs 74LVCH16373ADL |
74LVC16373ADL | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | SN74LVCH16373ADLR vs 74LVC16373ADL |
935238480118 | Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74LVCH16373ADLR vs 935238480118 |
SN74LVC16373ADLRG4 | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125 | Texas Instruments | SN74LVCH16373ADLR vs SN74LVC16373ADLRG4 |
935235160112 | Bus Driver, LVC/LCX/Z Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74LVCH16373ADLR vs 935235160112 |
74LCXH16373MEAX | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74LVCH16373ADLR vs 74LCXH16373MEAX |