Part Details for SN74LVCH16901DGG by Texas Instruments
Overview of SN74LVCH16901DGG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVCH16901DGG
SN74LVCH16901DGG CAD Models
SN74LVCH16901DGG Part Data Attributes
|
SN74LVCH16901DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCH16901DGG
Texas Instruments
LVC/LCX/Z SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G64 | |
Length | 17 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN74LVCH16901DGG
This table gives cross-reference parts and alternative options found for SN74LVCH16901DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH16901DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC16901PAG | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO64, 0.50 MM PITCH, TSSOP-64 | Integrated Device Technology Inc | SN74LVCH16901DGG vs IDT74LVC16901PAG |
74LVCH16901DGGRG4 | 18-Bit Universal Bus Transceiver with Parity Generators/Checkers 64-TSSOP -40 to 85 | Texas Instruments | SN74LVCH16901DGG vs 74LVCH16901DGGRG4 |
IDT74LVC16901PA | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO64, 0.50 MM PITCH, TSSOP-64 | Integrated Device Technology Inc | SN74LVCH16901DGG vs IDT74LVC16901PA |
IDT74LVCH16901APA | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 9-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74LVCH16901DGG vs IDT74LVCH16901APA |
IDT74LVC16901APA | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 9-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74LVCH16901DGG vs IDT74LVC16901APA |
SN74LVCH16901DGGR | 18-Bit Universal Bus Transceiver with Parity Generators/Checkers 64-TSSOP -40 to 85 | Texas Instruments | SN74LVCH16901DGG vs SN74LVCH16901DGGR |
IDT74LVCH16901PA | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 9-Bit, True Output, CMOS, PDSO64, 0.50 MM PITCH, TSSOP-64 | Integrated Device Technology Inc | SN74LVCH16901DGG vs IDT74LVCH16901PA |
IDT74LVC16901APA8 | Registered Bus Transceiver, LVC/LCX/Z Series, 2-Func, 9-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74LVCH16901DGG vs IDT74LVC16901APA8 |
IDT74LVC16901PA | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 18-Bit, True Output, CMOS, PDSO64 | Renesas Electronics Corporation | SN74LVCH16901DGG vs IDT74LVC16901PA |