Part Details for SN74LVCH244AQDWRQ1 by Texas Instruments
Overview of SN74LVCH244AQDWRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVCH244AQDWRQ1
SN74LVCH244AQDWRQ1 CAD Models
SN74LVCH244AQDWRQ1 Part Data Attributes:
|
SN74LVCH244AQDWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCH244AQDWRQ1
Texas Instruments
Automotive Catalog Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74LVCH244AQDWRQ1
This table gives cross-reference parts and alternative options found for SN74LVCH244AQDWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH244AQDWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC244ASO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | SN74LVCH244AQDWRQ1 vs IDT74LVC244ASO |
SN74LVCH244AD | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Texas Instruments | SN74LVCH244AQDWRQ1 vs SN74LVCH244AD |
SN74LVCH244DW | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74LVCH244AQDWRQ1 vs SN74LVCH244DW |
HD74LVC244 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, PDSO20 | Renesas Electronics Corporation | SN74LVCH244AQDWRQ1 vs HD74LVC244 |
N74LVC244AD | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVCH244AQDWRQ1 vs N74LVC244AD |
HD74LVC244RP | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | SN74LVCH244AQDWRQ1 vs HD74LVC244RP |
N74LVCH244AD | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVCH244AQDWRQ1 vs N74LVCH244AD |
SN74LVC244AQDWRQ1 | Automotive Catalog Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | SN74LVCH244AQDWRQ1 vs SN74LVC244AQDWRQ1 |
SN74LVCH244DW | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | SN74LVCH244AQDWRQ1 vs SN74LVCH244DW |
HD74LVC244ARP | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | SN74LVCH244AQDWRQ1 vs HD74LVC244ARP |