Logic
SN74LVCR162245DL
Texas Instruments
Description: 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85

Overview of SN74LVCR162245DL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVCR162245DLR Texas Instruments 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
SN74LVCR162245DL Texas Instruments 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85

Price & Stock for SN74LVCR162245DL by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVCR162245DL-ND
DigiKey IC TXRX NON-INVERT 3.6V 48SSOP Min Qty: 350 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 12850
In Stock
  • 350 $0.8600
$0.8600 Buy Now
DISTI # 296-8620-5-ND
DigiKey IC TXRX NON-INVERT 3.6V 48SSOP Min Qty: 350 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 850 $0.8977
$0.8977 Buy Now
DISTI # 595-SN74LVCR162245DL
Mouser Electronics Bus Transceivers Tri-State 16-Bit Bus RoHS: Compliant 444
  • 1 $1.7700
  • 10 $1.5900
  • 100 $1.2700
  • 250 $1.2300
  • 1,000 $0.9790
  • 2,500 $0.9310
  • 5,000 $0.8960
$0.8960 / $1.7700 Buy Now
Quest Components Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, SSOP 51
  • 1 $1.3808
  • 5 $1.2703
  • 21 $1.1046
$1.1046 / $1.3808 Buy Now
Rochester Electronics SN74LVCR162245 16-Bit Bus Transceiver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 12850
  • 1 $0.8663
  • 25 $0.8490
  • 100 $0.8143
  • 500 $0.7797
  • 1,000 $0.7364
$0.7364 / $0.8663 Buy Now

CAD Models for SN74LVCR162245DL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVCR162245DL by Texas Instruments

SN74LVCR162245DL
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. SN74LVCR162245DL
    Texas Instruments
    16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
    VS

Alternate Parts for SN74LVCR162245DL

This table gives cross-reference parts and alternative options found for SN74LVCR162245DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCR162245DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74LVCH162245APVG8 Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc SN74LVCR162245DL vs IDT74LVCH162245APVG8
VCH162245DL IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVCR162245DL vs VCH162245DL
IDT74LVCH162245APV8 Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74LVCR162245DL vs IDT74LVCH162245APV8
74LVCH162245ADL-T IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, ROHS COMPLIANT, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74LVCR162245DL vs 74LVCH162245ADL-T
74LVCH162245DL-T IC LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVCR162245DL vs 74LVCH162245DL-T
74LVCH162245ADL Bus Transceiver Nexperia SN74LVCR162245DL vs 74LVCH162245ADL
74LVC162245APV Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74LVCR162245DL vs 74LVC162245APV
74LVC162245ADL,112 74LVC162245A; 74LVCH162245A - 16-bit transceiver with direction pin; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us SSOP 48-Pin Nexperia SN74LVCR162245DL vs 74LVC162245ADL,112
SN74LVCHR162245ALR LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Texas Instruments SN74LVCR162245DL vs SN74LVCHR162245ALR
74LVCR162245DLRG4 LVC/LCX/Z SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74LVCR162245DL vs 74LVCR162245DLRG4
Part Number Description Manufacturer Compare
SN74LVT16245ADLRG4 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74LVCR162245DL vs SN74LVT16245ADLRG4
935075440112 IC ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24, Bus Driver/Transceiver NXP Semiconductors SN74LVCR162245DL vs 935075440112
74ALVCH16245DG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors SN74LVCR162245DL vs 74ALVCH16245DG-T
74LVT16374ADL,118 74LVT16374A; 74LVTH16374A - 3.3 V 16-bit edge-triggered D-type flip-flop; 3-state@en-us SSOP 48-Pin Nexperia SN74LVCR162245DL vs 74LVT16374ADL,118
74VCXH16245DTR ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi SN74LVCR162245DL vs 74VCXH16245DTR
74ALVT16245DL-T ALVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48 NXP Semiconductors SN74LVCR162245DL vs 74ALVT16245DL-T
74LVTH16245ADL LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74LVCR162245DL vs 74LVTH16245ADL
CLVTH16374IDLREP Enhanced Product 3.3-V Abt 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74LVCR162245DL vs CLVTH16374IDLREP
74ALVT16240DGG IC ALVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74LVCR162245DL vs 74ALVT16240DGG
SN74ALVTH162245GR 2.5-V/3.3-V 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74LVCR162245DL vs SN74ALVTH162245GR

Related Parts for SN74LVCR162245DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVCR162245DL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVCR162245DL by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVCR162245DL would you like to use for your alert(s)?
  • Please alert me when SN74LVCR162245DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVCR162245DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVCR162245DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVCR162245DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVCR162245DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVCR162245DL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: