Logic
SN74LVCZ16240ADLG4
Texas Instruments
Description: LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48

Overview of SN74LVCZ16240ADLG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for SN74LVCZ16240ADLG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVCZ16240ADLG4 by Texas Instruments

SN74LVCZ16240ADLG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.49 mm
Want to compare parts?
  1. SN74LVCZ16240ADLG4
    Texas Instruments
    LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48
    VS

Alternate Parts for SN74LVCZ16240ADLG4

This table gives cross-reference parts and alternative options found for SN74LVCZ16240ADLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCZ16240ADLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVCZ16240ADL LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74LVCZ16240ADLG4 vs SN74LVCZ16240ADL
VCH16240DL-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVCZ16240ADLG4 vs VCH16240DL-T
74LCXZ16240MEAX Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC SN74LVCZ16240ADLG4 vs 74LCXZ16240MEAX
74LVC16240ADL,118 74LVC16240A - 16-bit buffer/line driver with 5 V tolerant inputs/outputs; inverting; 3-state SSOP 48-Pin NXP Semiconductors SN74LVCZ16240ADLG4 vs 74LVC16240ADL,118
935235100112 IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74LVCZ16240ADLG4 vs 935235100112
SN74LVCH16240ADLR 16-ch, 2-V to 3.6-V inverters with bus-hold and 3-state outputs 48-SSOP -40 to 85 Texas Instruments SN74LVCZ16240ADLG4 vs SN74LVCH16240ADLR
935235100118 IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74LVCZ16240ADLG4 vs 935235100118
935235100118 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Nexperia SN74LVCZ16240ADLG4 vs 935235100118
74LVCH16240ADLRG4 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74LVCZ16240ADLG4 vs 74LVCH16240ADLRG4
74LVC16240ADL,118 SSOP 48-Pin Nexperia SN74LVCZ16240ADLG4 vs 74LVC16240ADL,118
Part Number Description Manufacturer Compare
VC16240ADL-T IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVCZ16240ADLG4 vs VC16240ADL-T
74LVCH16240DL IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVCZ16240ADLG4 vs 74LVCH16240DL
SN74LVCZ16240ADL LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74LVCZ16240ADLG4 vs SN74LVCZ16240ADL
IDT74LVC16240APV8 Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74LVCZ16240ADLG4 vs IDT74LVC16240APV8
SN74LVC16240DLR LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 Texas Instruments SN74LVCZ16240ADLG4 vs SN74LVC16240DLR
74LVC16240ADL,112 74LVC16240A - 16-bit buffer/line driver with 5 V tolerant inputs/outputs; inverting; 3-state SSOP 48-Pin NXP Semiconductors SN74LVCZ16240ADLG4 vs 74LVC16240ADL,112
74LCX16240MEA Low Voltage 16-Bit Inverting Buffer/Line Driver with 5V Tolerant Inputs/Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL Fairchild Semiconductor Corporation SN74LVCZ16240ADLG4 vs 74LCX16240MEA
SN74LVCZ16240ADLR LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74LVCZ16240ADLG4 vs SN74LVCZ16240ADLR
PI74LCX16240V Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74LVCZ16240ADLG4 vs PI74LCX16240V
74LCXZ16240MEA Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation SN74LVCZ16240ADLG4 vs 74LCXZ16240MEA

Related Parts for SN74LVCZ16240ADLG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVCZ16240ADLG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVCZ16240ADLG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVCZ16240ADLG4 would you like to use for your alert(s)?
  • Please alert me when SN74LVCZ16240ADLG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVCZ16240ADLG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVCZ16240ADLG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVCZ16240ADLG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVCZ16240ADLG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVCZ16240ADLG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: