Part Details for SN74LVT125DB by Texas Instruments
Overview of SN74LVT125DB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for SN74LVT125DB
SN74LVT125DB CAD Models
SN74LVT125DB Part Data Attributes:
|
SN74LVT125DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT125DB
Texas Instruments
LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74LVT125DB
This table gives cross-reference parts and alternative options found for SN74LVT125DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT125DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT125DB,118 | 74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us SSOP1 14-Pin | Nexperia | SN74LVT125DB vs 74LVT125DB,118 |
SN74LVT125DBRG4 | 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-SSOP -40 to 85 | Texas Instruments | SN74LVT125DB vs SN74LVT125DBRG4 |
SN74LVTH125DBLE | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | SN74LVT125DB vs SN74LVTH125DBLE |
SN74LVT125DBLE | 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-SSOP -40 to 85 | Texas Instruments | SN74LVT125DB vs SN74LVT125DBLE |
SN74LVTH125DBRE4 | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SSOP -40 to 85 | Texas Instruments | SN74LVT125DB vs SN74LVTH125DBRE4 |
74LVT125DB,112 | 74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us SSOP1 14-Pin | Nexperia | SN74LVT125DB vs 74LVT125DB,112 |
SN74LVTH125DBRG4 | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74LVT125DB vs SN74LVTH125DBRG4 |
74LVTH125DB | Bus Driver | Nexperia | SN74LVT125DB vs 74LVTH125DB |