-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVT125DRG4
|
Mouser Electronics | Buffers & Line Drivers 3.3V ABT Quad Bus Buff W/3-St Otpt RoHS: Compliant | 2255 |
|
$0.3370 / $0.8700 | Buy Now |
|
Bristol Electronics | 1004 |
|
RFQ | ||
|
Quest Components | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | 1770 |
|
$0.3160 / $0.7584 | Buy Now |
|
Quest Components | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | 803 |
|
$0.5056 / $1.2640 | Buy Now |
|
Chip1Cloud | 3.3-V ABT QUADRUPLE BUS BUFFERS WITH 3-STATE OUTPUTS | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVT125DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT125DRG4
Texas Instruments
4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 7 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVT125DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT125DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT125D,112 | 74LVT(H)125 - 3.3 V quad buffer; 3-state SOIC 14-Pin | NXP Semiconductors | SN74LVT125DRG4 vs 74LVT125D,112 |
74LVTH125D,118 | 74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us SOIC 14-Pin | Nexperia | SN74LVT125DRG4 vs 74LVTH125D,118 |
74LVT125D,118 | 74LVT(H)125 - 3.3 V quad buffer; 3-state SOIC 14-Pin | NXP Semiconductors | SN74LVT125DRG4 vs 74LVT125D,118 |
SN74LVTH125DR | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | SN74LVT125DRG4 vs SN74LVTH125DR |
74LVTH125D | Bus Driver | Nexperia | SN74LVT125DRG4 vs 74LVTH125D |
74LVTH125M | Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74LVT125DRG4 vs 74LVTH125M |
74LVT125DB,118 | 74LVT(H)125 - 3.3 V quad buffer; 3-state SSOP1 14-Pin | NXP Semiconductors | SN74LVT125DRG4 vs 74LVT125DB,118 |
74LVTH125MX | Low Voltage Quad Buffer with 3-STATE Outputs, 2500-REEL | onsemi | SN74LVT125DRG4 vs 74LVTH125MX |
SN74LVT125DR | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | SN74LVT125DRG4 vs SN74LVT125DR |
74LVTH125MX_NL | Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74LVT125DRG4 vs 74LVTH125MX_NL |