Part Details for SN74LVT125DWR by Texas Instruments
Overview of SN74LVT125DWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for SN74LVT125DWR
SN74LVT125DWR CAD Models
SN74LVT125DWR Part Data Attributes
|
SN74LVT125DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT125DWR
Texas Instruments
LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 7 mA | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LVT125DWR
This table gives cross-reference parts and alternative options found for SN74LVT125DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT125DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH125DRG4 | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85 | Texas Instruments | SN74LVT125DWR vs SN74LVTH125DRG4 |
74LVT125D,112 | 74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us SOIC 14-Pin | Nexperia | SN74LVT125DWR vs 74LVT125D,112 |
74LVT125D,118 | 74LVT(H)125 - 3.3 V quad buffer; 3-state SOIC 14-Pin | NXP Semiconductors | SN74LVT125DWR vs 74LVT125D,118 |
74LVTH125D,118 | 74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us SOIC 14-Pin | Nexperia | SN74LVT125DWR vs 74LVTH125D,118 |
74LVT125D | Bus Driver | Nexperia | SN74LVT125DWR vs 74LVT125D |
74LVT125D,118 | 74LVT125; 74LVTH125 - 3.3 V quad buffer; 3-state@en-us SOIC 14-Pin | Nexperia | SN74LVT125DWR vs 74LVT125D,118 |
74LVTH125DB,112 | 74LVT(H)125 - 3.3 V quad buffer; 3-state SSOP1 14-Pin | NXP Semiconductors | SN74LVT125DWR vs 74LVTH125DB,112 |
SN74LVT125QDRG4Q1 | Automotive 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state output 14-SOIC -40 to 125 | Texas Instruments | SN74LVT125DWR vs SN74LVT125QDRG4Q1 |
74LVT125D-T | IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT125DWR vs 74LVT125D-T |
SN74LVTH125DG4 | 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-SOIC -40 to 85 | Texas Instruments | SN74LVT125DWR vs SN74LVTH125DG4 |