Logic
SN74LVT162240VR
Texas Instruments
Description: LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, TVSOP-48

Overview of SN74LVT162240VR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74LVT162240VR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVT162240VR by Texas Instruments

SN74LVT162240VR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVT
JESD-30 Code
R-PDSO-G48
Length
9.7 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. SN74LVT162240VR
    Texas Instruments
    LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, TVSOP-48
    VS

Alternate Parts for SN74LVT162240VR

This table gives cross-reference parts and alternative options found for SN74LVT162240VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT162240VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT162240DGVRG4 LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments SN74LVT162240VR vs 74LVT162240DGVRG4
SN74LVT162240DGVR 16-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-TVSOP -40 to 85 Texas Instruments SN74LVT162240VR vs SN74LVT162240DGVR
Part Number Description Manufacturer Compare
74LVT162240ADGG IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors SN74LVT162240VR vs 74LVT162240ADGG
74LVT162240MTDX LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC SN74LVT162240VR vs 74LVT162240MTDX
935204070118 Bus Driver Nexperia SN74LVT162240VR vs 935204070118
74LVT162240MTD LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48 Texas Instruments SN74LVT162240VR vs 74LVT162240MTD
74LVT162240ADGG:51 74LVT162240A - 3.3 V LVT 16-bit inverting buffer/driver with 30 Ohm termination resistors (3-State)@en-us TSSOP 48-Pin Nexperia SN74LVT162240VR vs 74LVT162240ADGG:51
74LVT162240ADGG-T IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVT162240VR vs 74LVT162240ADGG-T
74LVT162240MTD Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC SN74LVT162240VR vs 74LVT162240MTD
74LVTH162240MTD Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation SN74LVT162240VR vs 74LVTH162240MTD
74LVTH162240DGGRE4 Bus Driver, LVT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48, GREEN, PLASTIC, TSSOP-48 Rochester Electronics LLC SN74LVT162240VR vs 74LVTH162240DGGRE4
74LVT162240ADG-T IC LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors SN74LVT162240VR vs 74LVT162240ADG-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVT162240VR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVT162240VR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVT162240VR would you like to use for your alert(s)?
  • Please alert me when SN74LVT162240VR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVT162240VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVT162240VR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVT162240VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVT162240VR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVT162240VR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: