Logic
SN74LVT162244ADGVR
Texas Instruments
Description: 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TVSOP -40 to 85

Overview of SN74LVT162244ADGVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVT162244ADGVR Texas Instruments 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 48-TVSOP -40 to 85

Price & Stock for SN74LVT162244ADGVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVT162244ADGVR-ND
DigiKey IC BUF NON-INVERT 3.6V 48TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 10000
In Stock
  • 305 $0.9900
$0.9900 Buy Now
DISTI # 296-8629-1-ND
DigiKey IC BUF NON-INVERT 3.6V 48TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.1100
  • 2,000 $0.9854
  • 4,000 $0.9585
  • 6,000 $0.9450
  • 10,000 $0.9301
$0.9301 / $2.1100 Buy Now
DISTI # 595-SNLVT162244ADGVR
Mouser Electronics Buffers & Line Drivers 3 St 3.3V ABT 16bit RoHS: Compliant 566
  • 1 $2.0800
  • 100 $2.0000
  • 250 $1.8900
  • 500 $1.6800
  • 1,000 $0.8750
  • 2,000 $0.8740
  • 4,000 $0.8530
$0.8530 / $2.0800 Buy Now
Rochester Electronics SN74LVT162244A 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 621
  • 1 $0.9960
  • 25 $0.9761
  • 100 $0.9362
  • 500 $0.8964
  • 1,000 $0.8466
$0.8466 / $0.9960 Buy Now
Ameya Holding Limited IC BUFF/DVR TRI-ST 16BIT 48TVSOP 33500
RFQ
DISTI # C1S746202505696
Chip1Stop Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TVSOP T/R RoHS: Compliant pbFree: Yes 1372
  • 1 $1.3000
$1.3000 Buy Now

CAD Models for SN74LVT162244ADGVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVT162244ADGVR by Texas Instruments

SN74LVT162244ADGVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TVSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
9.7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74LVT162244ADGVR
    Texas Instruments
    16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TVSOP -40 to 85
    VS

Alternate Parts for SN74LVT162244ADGVR

This table gives cross-reference parts and alternative options found for SN74LVT162244ADGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT162244ADGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVT162244AVR LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TVSOP-48 Texas Instruments SN74LVT162244ADGVR vs SN74LVT162244AVR
Part Number Description Manufacturer Compare
SN74LVT162244AGQLR 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74LVT162244ADGVR vs SN74LVT162244AGQLR
SN74LVT162244AGR LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments SN74LVT162244ADGVR vs SN74LVT162244AGR
74LVT162244MTDX_NL Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation SN74LVT162244ADGVR vs 74LVT162244MTDX_NL
74LVT162244ADGGRE4 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 Texas Instruments SN74LVT162244ADGVR vs 74LVT162244ADGGRE4
CLVTH162244IDGGREP Enhanced product 16-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state 48-TSSOP -40 to 85 Texas Instruments SN74LVT162244ADGVR vs CLVTH162244IDGGREP
SN74LVTH162244KR 3.3.-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74LVT162244ADGVR vs SN74LVTH162244KR
935204090112 Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia SN74LVT162244ADGVR vs 935204090112
74LVTH162244MTDX Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation SN74LVT162244ADGVR vs 74LVTH162244MTDX
SN74LVT162244ADGGR 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 Texas Instruments SN74LVT162244ADGVR vs SN74LVT162244ADGGR
SN74LVT162244AGRDR 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74LVT162244ADGVR vs SN74LVT162244AGRDR

Related Parts for SN74LVT162244ADGVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVT162244ADGVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVT162244ADGVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVT162244ADGVR would you like to use for your alert(s)?
  • Please alert me when SN74LVT162244ADGVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVT162244ADGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVT162244ADGVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVT162244ADGVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVT162244ADGVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVT162244ADGVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: