Part Details for SN74LVT16245BZRDR by Texas Instruments
Overview of SN74LVT16245BZRDR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVT16245BZRDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74LVT16245B 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$1.2000 / $1.4100 | Buy Now |
Part Details for SN74LVT16245BZRDR
SN74LVT16245BZRDR CAD Models
SN74LVT16245BZRDR Part Data Attributes
|
SN74LVT16245BZRDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT16245BZRDR
Texas Instruments
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,6X9,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |
Alternate Parts for SN74LVT16245BZRDR
This table gives cross-reference parts and alternative options found for SN74LVT16245BZRDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16245BZRDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC16245AZRDR | 16-Bit Bus Transceiver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74LVT16245BZRDR vs SN74LVC16245AZRDR |
74LVTH162245GRE4 | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVT16245BZRDR vs 74LVTH162245GRE4 |
V62/04709-01XE | Enhanced Product 3.3-V Abt 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74LVT16245BZRDR vs V62/04709-01XE |
SN74LVCH16245AGRDR | 16-Bit Bus Transceiver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74LVT16245BZRDR vs SN74LVCH16245AGRDR |
74LVCHR16245AZRDR | 16-Bit Bus Transceiver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 125 | Texas Instruments | SN74LVT16245BZRDR vs 74LVCHR16245AZRDR |
IDT74ALVC162245PA8 | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74LVT16245BZRDR vs IDT74ALVC162245PA8 |
74LVTH162245MTD | Bus Driver/Transceiver | onsemi | SN74LVT16245BZRDR vs 74LVTH162245MTD |
SN74LVTH16245AGRDR | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74LVT16245BZRDR vs SN74LVTH16245AGRDR |
SN74LVT162245AZQLR | IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, GREEN, PLASTIC, VFBGA-56, Bus Driver/Transceiver | Texas Instruments | SN74LVT16245BZRDR vs SN74LVT162245AZQLR |
74LVTH162245MTD_NL | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, LEAD FREE, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74LVT16245BZRDR vs 74LVTH162245MTD_NL |