Part Details for SN74LVT16373DGG by Texas Instruments
Overview of SN74LVT16373DGG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for SN74LVT16373DGG
SN74LVT16373DGG CAD Models
SN74LVT16373DGG Part Data Attributes
|
SN74LVT16373DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT16373DGG
Texas Instruments
IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 5 mA | |
Propagation Delay (tpd) | 8.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN74LVT16373DGG
This table gives cross-reference parts and alternative options found for SN74LVT16373DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16373DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16373MTDX | Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 1000-REEL | onsemi | SN74LVT16373DGG vs 74LVT16373MTDX |
74LVT16373ADG-T | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT16373DGG vs 74LVT16373ADG-T |
74LVT16373ADGG,512 | 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVT16373DGG vs 74LVT16373ADGG,512 |
74LVT16373ADGG,118 | 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVT16373DGG vs 74LVT16373ADGG,118 |
74LVT16373ADGG,518 | 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVT16373DGG vs 74LVT16373ADGG,518 |
74LVT16373ADGG | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74LVT16373DGG vs 74LVT16373ADGG |
74LVT16373ADGG,112 | 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74LVT16373DGG vs 74LVT16373ADGG,112 |
74LVT16373MTDX_NL | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74LVT16373DGG vs 74LVT16373MTDX_NL |
74LVT16373MTD | Bus Driver, | Rochester Electronics LLC | SN74LVT16373DGG vs 74LVT16373MTD |
935203090112 | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74LVT16373DGG vs 935203090112 |