Part Details for SN74LVT18512DGG by Texas Instruments
Overview of SN74LVT18512DGG by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVT18512DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVT18512DGG-ND
|
DigiKey | MICROPROCESSOR CIRCUIT PDSO64 Min Qty: 65 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
535 In Stock |
|
$4.6400 | Buy Now |
|
Rochester Electronics | Microprocessor Circuit, PDSO64 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 535 |
|
$3.9800 / $4.6900 | Buy Now |
Part Details for SN74LVT18512DGG
SN74LVT18512DGG CAD Models
SN74LVT18512DGG Part Data Attributes
|
SN74LVT18512DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT18512DGG
Texas Instruments
SPECIALTY MICROPROCESSOR CIRCUIT, PDSO64, PLASTIC, TSSOP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G64 | |
Length | 17 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |