-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13982-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2979 / $0.8900 | Buy Now |
DISTI #
595-SN74LVT244BRGYR
|
Mouser Electronics | Buffers & Line Drivers 3 St 3.3V ABT Octal RoHS: Compliant | 1340 |
|
$0.2970 / $0.9100 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 70 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | BUS DRIVER, LVT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, BICMOS, PQCC20 | 17 |
|
$0.5570 / $0.6684 | Buy Now |
|
Quest Components | BUS DRIVER, LVT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, BICMOS, PQCC20 | 56 |
|
$0.5000 / $1.0000 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20QFN | 200 |
|
RFQ | |
|
LCSC | VQFN-20-EP(3.5x4.5) Buffer/Driver/Transceiver ROHS | 6 |
|
$0.8390 / $0.8857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVT244BRGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT244BRGYR
Texas Instruments
8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20/24,.14X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN74LVT244BRGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT244BRGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS760DW | 8-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74LVT244BRGYR vs SN74AS760DW |
SNJ54AS760J | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 20-CDIP -55 to 125 | Texas Instruments | SN74LVT244BRGYR vs SNJ54AS760J |
74ALVTH32244ZKER | 2.5-V/3.3-V 32-Bit Buffers/Drivers With 3-State outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74LVT244BRGYR vs 74ALVTH32244ZKER |
5962-8776701RA | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 20-CDIP -55 to 125 | Texas Instruments | SN74LVT244BRGYR vs 5962-8776701RA |
SN74AS760DWR | 8-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74LVT244BRGYR vs SN74AS760DWR |
SN74LVT244BZQNR | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74LVT244BRGYR vs SN74LVT244BZQNR |