-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVT245BDWG4
|
Mouser Electronics | Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt RoHS: Compliant | 760 |
|
$0.4350 / $1.1200 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | 203 |
|
RFQ | ||
|
Quest Components | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 13 |
|
$0.8158 / $0.9789 | Buy Now |
|
Chip1Cloud | IC TXRX NON-INVERT 3.6V 20SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC | 4270 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVT245BDWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT245BDWG4
Texas Instruments
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74LVT245BDWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT245BDWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVT245BDWE4 | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74LVT245BDWG4 vs SN74LVT245BDWE4 |
74LVT245D | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM WIDTH, MS-013, SOT163-1, PLASTIC, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT245BDWG4 vs 74LVT245D |
SN74LVT245BDW | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74LVT245BDWG4 vs SN74LVT245BDW |
SN74LVTH245ADWRG4 | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74LVT245BDWG4 vs SN74LVTH245ADWRG4 |
74LVT245WM | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74LVT245BDWG4 vs 74LVT245WM |
SN74LVT245DWR | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74LVT245BDWG4 vs SN74LVT245DWR |
74LVT245D,118 | 74LVT245 - 3.3 V octal transceiver with direction pin (3-state) SOP 20-Pin | NXP Semiconductors | SN74LVT245BDWG4 vs 74LVT245D,118 |
74LVT245BD,112 | 74LVT245B - 3.3 V octal transceiver with direction pin (3-state) SOP 20-Pin | NXP Semiconductors | SN74LVT245BDWG4 vs 74LVT245BD,112 |
SN74LVT245DW | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74LVT245BDWG4 vs SN74LVT245DW |
74LVT245D,112 | 74LVT245 - 3.3 V octal transceiver with direction pin (3-state) SOP 20-Pin | NXP Semiconductors | SN74LVT245BDWG4 vs 74LVT245D,112 |