Part Details for SN74LVT245BPWR by Texas Instruments
Results Overview of SN74LVT245BPWR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVT245BPWR Information
SN74LVT245BPWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVT245BPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 5 | 15823 |
|
$0.2886 / $1.1100 | Buy Now |
|
|
Bristol Electronics | 1758 |
|
RFQ | ||
|
|
Bristol Electronics | 655 |
|
RFQ | ||
|
DISTI #
SMC-SN74LVT245BPWR
|
Sensible Micro Corporation | 8 64Ma 2.7V~3.6V 32Ma Tssop20 Buffer/Driver/Transceiver Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC | 23 |
|
RFQ | |
|
DISTI #
SN74LVT245BPWR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2010 |
|
$0.3000 / $0.5040 | Buy Now |
|
|
Chip Stock | 3.3-VABTOctalBusTransceiversWith3-StateOutputs20-TSSOP-40to85 | 64690 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT TAPE | 20 |
|
$0.5500 / $0.8500 | Buy Now |
|
|
LCSC | 8 190uA 2.7V3.6V 1 2.3ns3.3V50pF TSSOP-20 Buffers Drivers Receivers Transceivers RoHS | 2921 |
|
$0.2058 / $0.4518 | Buy Now |
|
|
Win Source Electronics | IC BUS TRANSCEIVER 8BIT 20TSSOP | 52080 |
|
$0.1715 / $0.2214 | Buy Now |
US Tariff Estimator: SN74LVT245BPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVT245BPWR
SN74LVT245BPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVT245BPWR Part Data Attributes
|
|
SN74LVT245BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT245BPWR
Texas Instruments
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP20,.25 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | WITH DIRECTION CONTROL | |
| Control Type | COMMON CONTROL | |
| Count Direction | BIDIRECTIONAL | |
| Family | LVT | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | BUS TRANSCEIVER | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 5 mA | |
| Prop. Delay@Nom-Sup | 3.5 ns | |
| Propagation Delay (tpd) | 4 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for SN74LVT245BPWR
This table gives cross-reference parts and alternative options found for SN74LVT245BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT245BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVT245PWDH-T | NXP Semiconductors | Check for Price | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | SN74LVT245BPWR vs 74LVT245PWDH-T |
| 74LVT245PW,112 | Nexperia | Check for Price | 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us TSSOP2 20-Pin | SN74LVT245BPWR vs 74LVT245PW,112 |
| 74LVTH245MTCX | Rochester Electronics LLC | Check for Price | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | SN74LVT245BPWR vs 74LVTH245MTCX |
| 74LVT245MTC | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | SN74LVT245BPWR vs 74LVT245MTC |
| 74LVTH245MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | SN74LVT245BPWR vs 74LVTH245MTCX_NL |
| SN74LVTH245APWE4 | Texas Instruments | Check for Price | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | SN74LVT245BPWR vs SN74LVTH245APWE4 |
SN74LVT245BPWR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVT245BPWR is 100 MHz.
-
Yes, the SN74LVT245BPWR is 3.3V tolerant, meaning it can accept input signals up to 3.3V even though its VCC is 2.5V.
-
The propagation delay of the SN74LVT245BPWR is approximately 2.5 ns.
-
No, the SN74LVT245BPWR is not recommended for use in 5V systems. It is designed for 2.5V or 3.3V systems.
-
Yes, the SN74LVT245BPWR is a directional buffer, meaning it can transmit data in one direction only, from the A port to the B port.