-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVTH125DGVR-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6015 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-8659-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
595-SN74LVTH125DGVR
|
Mouser Electronics | Buffers & Line Drivers Tri-State ABT Quad RoHS: Compliant | 1258 |
|
$0.2000 / $0.5800 | Buy Now |
DISTI #
J56:1989_00102990
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TVSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | Europe - 2000 |
|
$0.1901 / $0.1973 | Buy Now |
DISTI #
V72:2272_07360079
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TVSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2006 Container: Cut Strips | Americas - 1045 |
|
$0.2033 / $0.3178 | Buy Now |
DISTI #
53677773
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TVSOP T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2006 | Americas - 1045 |
|
$0.2033 / $0.2960 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1840 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 805 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, TVSOP-14 | 128 |
|
$0.2974 / $0.4461 | Buy Now |
|
Quest Components | LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, TVSOP-14 | 1472 |
|
$0.2000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVTH125DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH125DGVR
Texas Instruments
4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TVSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 7 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVTH125DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH125DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTH125DGVRE4 | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-TVSOP -40 to 85 | Texas Instruments | SN74LVTH125DGVR vs SN74LVTH125DGVRE4 |