Logic
SN74LVTH162374DGGR
Texas Instruments
Description: 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85

Overview of SN74LVTH162374DGGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVTH162374DGGR Texas Instruments 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85

Price & Stock for SN74LVTH162374DGGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-8672-1-ND
DigiKey IC FF D-TYPE DUAL 8BIT 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1335
In Stock
  • 1 $1.5500
  • 10 $1.0910
  • 25 $0.9764
  • 100 $0.8500
  • 250 $0.7898
  • 500 $0.7535
  • 1,000 $0.7236
  • 2,000 $0.6990
  • 4,000 $0.6787
  • 6,000 $0.6685
  • 10,000 $0.6573
  • 14,000 $0.6507
$0.6507 / $1.5500 Buy Now
DISTI # 595-SNLVTH162374DGGR
Mouser Electronics Flip Flops 3 St 3.3V ABT 16bit RoHS: Compliant 2937
  • 1 $1.5900
  • 10 $1.3300
  • 100 $1.0200
  • 500 $0.8800
  • 1,000 $0.6720
  • 2,000 $0.6460
  • 4,000 $0.6430
  • 10,000 $0.6190
$0.6190 / $1.5900 Buy Now
Bristol Electronics   Min Qty: 6 3630
  • 6 $0.9750
  • 22 $0.6338
  • 80 $0.3656
  • 275 $0.3120
  • 594 $0.2730
  • 1,412 $0.2535
$0.2535 / $0.9750 Buy Now
Bristol Electronics   1205
RFQ
Bristol Electronics   1199
RFQ
Quest Components Flip Flop, 16-BIT, D Type, 48 Pin, Plastic, TSSOP 2904
  • 1 $1.3000
  • 514 $0.3380
  • 2,368 $0.3250
$0.3250 / $1.3000 Buy Now
Quest Components Flip Flop, 16-BIT, D Type, 48 Pin, Plastic, TSSOP 1873
  • 1 $3.2456
  • 401 $1.3388
  • 748 $1.2171
$1.2171 / $3.2456 Buy Now
Quest Components Flip Flop, 16-BIT, D Type, 48 Pin, Plastic, TSSOP 1415
  • 1 $2.5000
  • 161 $1.0000
  • 801 $0.8750
$0.8750 / $2.5000 Buy Now
Quest Components Flip Flop, 16-BIT, D Type, 48 Pin, Plastic, TSSOP 668
  • 1 $2.3215
  • 44 $1.1608
  • 173 $0.9286
$0.9286 / $2.3215 Buy Now
Quest Components Flip Flop, 16-BIT, D Type, 48 Pin, Plastic, TSSOP 152
  • 1 $1.3929
  • 14 $0.8357
  • 61 $0.6500
$0.6500 / $1.3929 Buy Now
Quest Components Flip Flop, 16-BIT, D Type, 48 Pin, Plastic, TSSOP 132
  • 1 $2.3215
  • 12 $1.3929
  • 44 $1.1608
$1.1608 / $2.3215 Buy Now
DISTI # C1S746204417632
Chip1Stop Flip Flops RoHS: Compliant pbFree: Yes 1136
  • 1 $1.5581
  • 10 $1.3097
  • 25 $1.2843
  • 100 $1.0104
  • 250 $0.9895
  • 500 $0.8310
  • 1,000 $0.6190
$0.6190 / $1.5581 Buy Now

CAD Models for SN74LVTH162374DGGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVTH162374DGGR by Texas Instruments

SN74LVTH162374DGGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
160000000 Hz
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
5.3 ns
Propagation Delay (tpd)
6.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. SN74LVTH162374DGGR
    Texas Instruments
    3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
    VS

Alternate Parts for SN74LVTH162374DGGR

This table gives cross-reference parts and alternative options found for SN74LVTH162374DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH162374DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVTH162374MTX Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation SN74LVTH162374DGGR vs 74LVTH162374MTX
74LVTH162374MTD LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Rochester Electronics LLC SN74LVTH162374DGGR vs 74LVTH162374MTD
74LVT162374DGG IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74LVTH162374DGGR vs 74LVT162374DGG
74LVTH162374MTD Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation SN74LVTH162374DGGR vs 74LVTH162374MTD
SN74LVT162374DGGR LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments SN74LVTH162374DGGR vs SN74LVT162374DGGR
74LVTH162374MTX_NL Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation SN74LVTH162374DGGR vs 74LVTH162374MTX_NL
VT162374DGG IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74LVTH162374DGGR vs VT162374DGG
935264167112 Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia SN74LVTH162374DGGR vs 935264167112
74LVTH162374DGGRG4 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74LVTH162374DGGR vs 74LVTH162374DGGRG4
935264167118 Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia SN74LVTH162374DGGR vs 935264167118
Part Number Description Manufacturer Compare
74LVTH162374ZQLR 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74LVTH162374DGGR vs 74LVTH162374ZQLR
74LVTH162374GRDR LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA54, PLASTIC, FBGA-54 Texas Instruments SN74LVTH162374DGGR vs 74LVTH162374GRDR
935264167118 Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia SN74LVTH162374DGGR vs 935264167118
SN74LVTH162374KR 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74LVTH162374DGGR vs SN74LVTH162374KR
74LVTH162374MTX Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation SN74LVTH162374DGGR vs 74LVTH162374MTX
935264167112 Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia SN74LVTH162374DGGR vs 935264167112
74LVTH162374MTD Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation SN74LVTH162374DGGR vs 74LVTH162374MTD
74LVTH162374GX Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54, 5.50 MM, PLASTIC, MO-205, FBGA-54 Fairchild Semiconductor Corporation SN74LVTH162374DGGR vs 74LVTH162374GX
SN74LVTH162374GQLR LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 Texas Instruments SN74LVTH162374DGGR vs SN74LVTH162374GQLR
74LVTH162374DGGRG4 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments SN74LVTH162374DGGR vs 74LVTH162374DGGRG4

Related Parts for SN74LVTH162374DGGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVTH162374DGGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVTH162374DGGR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVTH162374DGGR would you like to use for your alert(s)?
  • Please alert me when SN74LVTH162374DGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVTH162374DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVTH162374DGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVTH162374DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVTH162374DGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVTH162374DGGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: