Logic
SN74LVTH16244BDGGR
Texas Instruments
Description: LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48

Overview of SN74LVTH16244BDGGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SN74LVTH16244BDGGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVTH16244BDGGR by Texas Instruments

SN74LVTH16244BDGGR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVT
JESD-30 Code
R-PDSO-G48
Length
12.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
3.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. SN74LVTH16244BDGGR
    Texas Instruments
    LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48
    VS

Alternate Parts for SN74LVTH16244BDGGR

This table gives cross-reference parts and alternative options found for SN74LVTH16244BDGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH16244BDGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVTH16244ADGG LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments SN74LVTH16244BDGGR vs SN74LVTH16244ADGG
74LVT16244BDGG,518 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin Nexperia SN74LVTH16244BDGGR vs 74LVT16244BDGG,518
74LVT16244BDGG Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48 Nexperia SN74LVTH16244BDGGR vs 74LVT16244BDGG
SN74LVT16244ADGG LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments SN74LVTH16244BDGGR vs SN74LVT16244ADGG
74LVTH16244MTD_NL Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation SN74LVTH16244BDGGR vs 74LVTH16244MTD_NL
V62/04601-03YE Enhanced product 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -55 to 125 Texas Instruments SN74LVTH16244BDGGR vs V62/04601-03YE
PI74LVTC16244A Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74LVTH16244BDGGR vs PI74LVTC16244A
74LVT16244BDGG,118 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin Nexperia SN74LVTH16244BDGGR vs 74LVT16244BDGG,118
CLVTH16244AQDGGREP Enhanced product 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125 Texas Instruments SN74LVTH16244BDGGR vs CLVTH16244AQDGGREP
74LVT16244BDGG,512 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin Nexperia SN74LVTH16244BDGGR vs 74LVT16244BDGG,512
Part Number Description Manufacturer Compare
74LVTH16244ADGVRE4 LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments SN74LVTH16244BDGGR vs 74LVTH16244ADGVRE4
SN74LVTH16244ADGG LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments SN74LVTH16244BDGGR vs SN74LVTH16244ADGG
74LVTH16244MEAX Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation SN74LVTH16244BDGGR vs 74LVTH16244MEAX
74LVTH16244BDGG,18 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin Nexperia SN74LVTH16244BDGGR vs 74LVTH16244BDGG,18
SN74LVT16244ADLR 3.3-V ABT 16-Bit Buffer/Drivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74LVTH16244BDGGR vs SN74LVT16244ADLR
PI74LPT16244AE Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74LVTH16244BDGGR vs PI74LPT16244AE
PI74LPT16244AVE Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74LVTH16244BDGGR vs PI74LPT16244AVE
74LVT16244BEV,151 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state BGA 56-Pin NXP Semiconductors SN74LVTH16244BDGGR vs 74LVT16244BEV,151
SN74LVTH16244BDLR LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48 Texas Instruments SN74LVTH16244BDGGR vs SN74LVTH16244BDLR
PI74ALVCH16244AE Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74LVTH16244BDGGR vs PI74ALVCH16244AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVTH16244BDGGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVTH16244BDGGR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVTH16244BDGGR would you like to use for your alert(s)?
  • Please alert me when SN74LVTH16244BDGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVTH16244BDGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVTH16244BDGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVTH16244BDGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVTH16244BDGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVTH16244BDGGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: