Part Details for SN74LVTH16245ADGGRG4 by Texas Instruments
Overview of SN74LVTH16245ADGGRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SN74LVTH16245ADGGRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 300 |
|
$0.3960 / $1.2375 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, LVT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PDSO48 | 37 |
|
$0.7200 / $1.2000 | Buy Now |
Part Details for SN74LVTH16245ADGGRG4
SN74LVTH16245ADGGRG4 CAD Models
SN74LVTH16245ADGGRG4 Part Data Attributes:
|
SN74LVTH16245ADGGRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH16245ADGGRG4
Texas Instruments
LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 3.7 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN74LVTH16245ADGGRG4
This table gives cross-reference parts and alternative options found for SN74LVTH16245ADGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH16245ADGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935281753518 | Bus Transceiver | Nexperia | SN74LVTH16245ADGGRG4 vs 935281753518 |
935281753512 | Bus Transceiver | Nexperia | SN74LVTH16245ADGGRG4 vs 935281753512 |
SN74LVT162245ADGGRE4 | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | SN74LVTH16245ADGGRG4 vs SN74LVT162245ADGGRE4 |
935281753112 | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | Nexperia | SN74LVTH16245ADGGRG4 vs 935281753112 |