Logic
SN74LVTH16373DLG4
Texas Instruments
Description: 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85

Overview of SN74LVTH16373DLG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for SN74LVTH16373DLG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   368
  • 1 $1.5120
  • 67 $0.7560
  • 266 $0.6048
$0.6048 / $1.5120 Buy Now

CAD Models for SN74LVTH16373DLG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVTH16373DLG4 by Texas Instruments

SN74LVTH16373DLG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Count Direction
UNIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
3.8 ns
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.49 mm
Want to compare parts?
  1. SN74LVTH16373DLG4
    Texas Instruments
    3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
    VS

Alternate Parts for SN74LVTH16373DLG4

This table gives cross-reference parts and alternative options found for SN74LVTH16373DLG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH16373DLG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT16373ADL,112 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us SSOP 48-Pin Nexperia SN74LVTH16373DLG4 vs 74LVT16373ADL,112
SN74LVTH16373DLRG4 IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48, Bus Driver/Transceiver Texas Instruments SN74LVTH16373DLG4 vs SN74LVTH16373DLRG4
74LVT16373ADL-T LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48 NXP Semiconductors SN74LVTH16373DLG4 vs 74LVT16373ADL-T
74LVTH162373DLG4 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74LVTH16373DLG4 vs 74LVTH162373DLG4
SN74LVT162373DL LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments SN74LVTH16373DLG4 vs SN74LVT162373DL
935264163112 IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74LVTH16373DLG4 vs 935264163112
74LVT162373DL,118 74LVT162373 - 3.3 V LVT 16-bit transparent D-type latch with 30 Ohm termination resistors (3-State) SSOP 48-Pin NXP Semiconductors SN74LVTH16373DLG4 vs 74LVT162373DL,118
SN74LVT16373DLR LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC SN74LVTH16373DLG4 vs SN74LVT16373DLR
935264163118 Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia SN74LVTH16373DLG4 vs 935264163118
74LVT16373ADL Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia SN74LVTH16373DLG4 vs 74LVT16373ADL
Part Number Description Manufacturer Compare
74LVTH162373DLG4 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74LVTH16373DLG4 vs 74LVTH162373DLG4
VT16373ADL Bus Driver Nexperia SN74LVTH16373DLG4 vs VT16373ADL
74LVTH162373DLRG4 LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74LVTH16373DLG4 vs 74LVTH162373DLRG4
PI74LVTCH16373VE Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74LVTH16373DLG4 vs PI74LVTCH16373VE
74LVTH16373DLRG4 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74LVTH16373DLG4 vs 74LVTH16373DLRG4
74LVT16373ADL,112 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us SSOP 48-Pin Nexperia SN74LVTH16373DLG4 vs 74LVT16373ADL,112
SN74LVTH162373DLR 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments SN74LVTH16373DLG4 vs SN74LVTH162373DLR
V62/06654-01XE Enhanced Product 3.3-V Abt 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -55 to 125 Texas Instruments SN74LVTH16373DLG4 vs V62/06654-01XE
74LVTH162373MEA Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL Fairchild Semiconductor Corporation SN74LVTH16373DLG4 vs 74LVTH162373MEA
74LVT16373ADL LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48 NXP Semiconductors SN74LVTH16373DLG4 vs 74LVT16373ADL

Related Parts for SN74LVTH16373DLG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVTH16373DLG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVTH16373DLG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVTH16373DLG4 would you like to use for your alert(s)?
  • Please alert me when SN74LVTH16373DLG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVTH16373DLG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVTH16373DLG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVTH16373DLG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVTH16373DLG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVTH16373DLG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: