Datasheets
SN74LVTH244AGQNR by: Texas Instruments

LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PBGA20, PLASTIC, VFBGA-20

Part Details for SN74LVTH244AGQNR by Texas Instruments

Overview of SN74LVTH244AGQNR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Energy and Power Systems Transportation and Logistics

Price & Stock for SN74LVTH244AGQNR

Part # Distributor Description Stock Price Buy
Rochester Electronics Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PBGA20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 39800
  • 1 $0.6939
  • 25 $0.6800
  • 100 $0.6523
  • 500 $0.6245
  • 1,000 $0.5898
$0.5898 / $0.6939 Buy Now

Part Details for SN74LVTH244AGQNR

SN74LVTH244AGQNR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LVTH244AGQNR Part Data Attributes

SN74LVTH244AGQNR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVTH244AGQNR Texas Instruments LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PBGA20, PLASTIC, VFBGA-20
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description PLASTIC, VFBGA-20
Pin Count 20
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family LVT
JESD-30 Code R-PBGA-B20
JESD-609 Code e0
Length 4 mm
Logic IC Type BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA20,4X5,25
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 3.5 ns
Propagation Delay (tpd) 3.8 ns
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.65 mm
Terminal Position BOTTOM
Width 3 mm

Alternate Parts for SN74LVTH244AGQNR

This table gives cross-reference parts and alternative options found for SN74LVTH244AGQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH244AGQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LVT244BGQNR LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PBGA20, PLASTIC, VFBGA-20 Texas Instruments SN74LVTH244AGQNR vs SN74LVT244BGQNR
Part Number Description Manufacturer Compare
SNJ54AS763FH-00 AS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN74LVTH244AGQNR vs SNJ54AS763FH-00
SN74AS763N Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 0.300 INCH, CERAMIC, DIP-20 Rochester Electronics LLC SN74LVTH244AGQNR vs SN74AS763N
SN74AS762DWR AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, DSO-20 Texas Instruments SN74LVTH244AGQNR vs SN74AS762DWR
74LVTH244BPW,118 74LVT244B; 74LVTH244B - 3.3 V octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia SN74LVTH244AGQNR vs 74LVTH244BPW,118
SN74AS762N3 AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN74LVTH244AGQNR vs SN74AS762N3
74LVT32244GX Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PBGA96, 5.50 MM, PLASTIC, MO-205, FBGA-96 Fairchild Semiconductor Corporation SN74LVTH244AGQNR vs 74LVT32244GX
SN74AS760N-10 AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN74LVTH244AGQNR vs SN74AS760N-10
SN54AS760FH-00 AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 Texas Instruments SN74LVTH244AGQNR vs SN54AS760FH-00
SN54AS763FK IC AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, QCC-20, Bus Driver/Transceiver Texas Instruments SN74LVTH244AGQNR vs SN54AS763FK
DM74AS760SJX AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ, PLASTIC, SOIC-20 Texas Instruments SN74LVTH244AGQNR vs DM74AS760SJX

SN74LVTH244AGQNR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVTH244AGQNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVTH244AGQNR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVTH244AGQNR would you like to use for your alert(s)?
  • Please alert me when SN74LVTH244AGQNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVTH244AGQNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVTH244AGQNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVTH244AGQNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVTH244AGQNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVTH244AGQNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: