Part Details for SN74LVTH244APWRG4 by Texas Instruments
Results Overview of SN74LVTH244APWRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74LVTH244APWRG4 Information
SN74LVTH244APWRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74LVTH244APWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 7 | 1645 |
|
$0.2100 / $0.7500 | Buy Now |
|
|
Chip Stock | Buffer/LineDriver8-CHNon-Inverting3-STBiCMOS20-PinTSSOPT/R | 29630 |
|
RFQ | |
|
|
Win Source Electronics | 3.3 V ABT OCTAL BUFFERS / DRIVERS WITH 3 STATE OUTPUTS | IC BUF NON-INVERT 3.6V 20TSSOP | 26130 |
|
$0.3021 / $0.3902 | Buy Now |
US Tariff Estimator: SN74LVTH244APWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74LVTH244APWRG4
SN74LVTH244APWRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74LVTH244APWRG4 Part Data Attributes
|
|
SN74LVTH244APWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH244APWRG4
Texas Instruments
8-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP20,.25 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Control Type | ENABLE LOW | |
| Count Direction | UNIDIRECTIONAL | |
| Family | LVT | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | BUS DRIVER | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 5 mA | |
| Prop. Delay@Nom-Sup | 3.5 ns | |
| Propagation Delay (tpd) | 3.8 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for SN74LVTH244APWRG4
This table gives cross-reference parts and alternative options found for SN74LVTH244APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH244APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVT244MTC | onsemi | $0.1392 | Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs, TSSOP-20, 1825-TUBE | SN74LVTH244APWRG4 vs 74LVT244MTC |
| SN74LVT244PWLE | Texas Instruments | Check for Price | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | SN74LVTH244APWRG4 vs SN74LVT244PWLE |
| 74LVTH244BPW,112 | Nexperia | Check for Price | 74LVT244B; 74LVTH244B - 3.3 V octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | SN74LVTH244APWRG4 vs 74LVTH244BPW,112 |
| SN74LVT244BPWRE4 | Texas Instruments | Check for Price | 8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | SN74LVTH244APWRG4 vs SN74LVT244BPWRE4 |
| 74LVT244BPW | Nexperia | Check for Price | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | SN74LVTH244APWRG4 vs 74LVT244BPW |
| SN74LVTH244APWLE | Texas Instruments | Check for Price | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | SN74LVTH244APWRG4 vs SN74LVTH244APWLE |
| 74LVTH244BPW,118 | Nexperia | Check for Price | 74LVT244B; 74LVTH244B - 3.3 V octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | SN74LVTH244APWRG4 vs 74LVTH244BPW,118 |
| 74LVTH244MTCX | onsemi | Check for Price | Low Voltage Octal Buffer/Line Driver with 3-STATE Outputs, TSSOP-20, 2500-REEL | SN74LVTH244APWRG4 vs 74LVTH244MTCX |
| 74LVT244PW | NXP Semiconductors | Check for Price | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | SN74LVTH244APWRG4 vs 74LVT244PW |
| 74LVTH244BPW | Nexperia | Check for Price | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | SN74LVTH244APWRG4 vs 74LVTH244BPW |
SN74LVTH244APWRG4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74LVTH244APWRG4 is 100 MHz.
-
The SN74LVTH244APWRG4 is a 3-state buffer, meaning it has three output states: high, low, and high-impedance (tri-state).
-
The SN74LVTH244APWRG4 has an input voltage tolerance of ±0.5 V, meaning it can tolerate input voltages up to 0.5 V above or below the supply voltage.
-
Yes, the SN74LVTH244APWRG4 can be used in a 5V system, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply voltage.
-
The power consumption of the SN74LVTH244APWRG4 is typically around 20 μA per buffer, but this can vary depending on the operating frequency and output load.