Datasheets
SN74LVTH273PW by: Texas Instruments

3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85

Part Details for SN74LVTH273PW by Texas Instruments

Overview of SN74LVTH273PW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for SN74LVTH273PW

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74LVTH273PW-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 790
In Stock
  • 790 $0.4100
$0.4100 Buy Now
DISTI # 296-34093-5-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 25
In Stock
  • 1 $0.9600
  • 10 $0.8550
  • 70 $0.8116
  • 140 $0.6667
  • 280 $0.6232
  • 560 $0.5507
  • 1,050 $0.4348
  • 2,520 $0.4058
  • 5,040 $0.3855
$0.3855 / $0.9600 Buy Now
DISTI # 595-SN74LVTH273PW
Mouser Electronics Flip Flops ABT 3.3V RoHS: Compliant 0
  • 1 $0.9500
  • 10 $0.7530
  • 70 $0.5430
  • 560 $0.4250
  • 1,050 $0.3980
  • 2,520 $0.3850
  • 5,040 $0.3820
  • 10,010 $0.3760
$0.3760 / $0.9500 Order Now
Bristol Electronics   220
RFQ
Quest Components LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20 68
  • 1 $0.8004
  • 7 $0.6670
  • 23 $0.4802
$0.4802 / $0.8004 Buy Now
Quest Components LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20 257
  • 1 $1.3340
  • 20 $0.8004
  • 76 $0.6670
$0.6670 / $1.3340 Buy Now
Quest Components LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20 167
  • 1 $1.3340
  • 20 $0.8004
  • 76 $0.6670
$0.6670 / $1.3340 Buy Now
Rochester Electronics SN74LVTH273 3.3-V ABT Octal D-Type Flip-Flops With Clear RoHS: Compliant Status: Active Min Qty: 1 790
  • 1 $0.4185
  • 25 $0.4101
  • 100 $0.3934
  • 500 $0.3766
  • 1,000 $0.3557
$0.3557 / $0.4185 Buy Now
Ameya Holding Limited 20/GP51-08011-97,97/08/11 33290
RFQ

Part Details for SN74LVTH273PW

SN74LVTH273PW CAD Models

SN74LVTH273PW Part Data Attributes

SN74LVTH273PW Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LVTH273PW Texas Instruments 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family LVT
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 8
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 4.9 ns
Propagation Delay (tpd) 5.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 4.4 mm
fmax-Min 150 MHz

Alternate Parts for SN74LVTH273PW

This table gives cross-reference parts and alternative options found for SN74LVTH273PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH273PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVTH273MTC D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74LVTH273PW vs 74LVTH273MTC
V62/04674-01XE Enhanced Product 3.3-V Abt Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 Texas Instruments SN74LVTH273PW vs V62/04674-01XE
74LVT273PWDH-T IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch NXP Semiconductors SN74LVTH273PW vs 74LVT273PWDH-T
SN74LVTH273PWRG4 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 Texas Instruments SN74LVTH273PW vs SN74LVTH273PWRG4
SN74LVTH273PWLE 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 Texas Instruments SN74LVTH273PW vs SN74LVTH273PWLE
SN74LVTH273PWR 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 Texas Instruments SN74LVTH273PW vs SN74LVTH273PWR
SN74LVT273PWLE 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 Texas Instruments SN74LVTH273PW vs SN74LVT273PWLE
74LVTH273MTCX_NL D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEADFREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74LVTH273PW vs 74LVTH273MTCX_NL
74LVT273PW IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT360-1, TSSOP-20, FF/Latch NXP Semiconductors SN74LVTH273PW vs 74LVT273PW
935176350112 IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, FF/Latch NXP Semiconductors SN74LVTH273PW vs 935176350112
Part Number Description Manufacturer Compare
SN74LVT273PWLE 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 Texas Instruments SN74LVTH273PW vs SN74LVT273PWLE
SN74LVTH273PWR 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 Texas Instruments SN74LVTH273PW vs SN74LVTH273PWR
SN74LVT273DB LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20 Texas Instruments SN74LVTH273PW vs SN74LVT273DB
SN74LVT273DBLE 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-SSOP -40 to 85 Texas Instruments SN74LVTH273PW vs SN74LVT273DBLE
SN54LVT273FK LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20 Texas Instruments SN74LVTH273PW vs SN54LVT273FK
74LVTH273MTCX_NL D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEADFREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74LVTH273PW vs 74LVTH273MTCX_NL
74LVT273DB,112 74LVT273 - 3.3 V octal D-type flip-flop SSOP2 20-Pin NXP Semiconductors SN74LVTH273PW vs 74LVT273DB,112
74LVT273D-T IC LVT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, FF/Latch NXP Semiconductors SN74LVTH273PW vs 74LVT273D-T
SN74LVTH273PWRE4 3.3-V ABT Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 Texas Instruments SN74LVTH273PW vs SN74LVTH273PWRE4
V62/04674-01XE Enhanced Product 3.3-V Abt Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 Texas Instruments SN74LVTH273PW vs V62/04674-01XE

SN74LVTH273PW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVTH273PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVTH273PW by Texas Instruments

  • Please alert me when SN74LVTH273PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LVTH273PW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVTH273PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LVTH273PW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVTH273PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVTH273PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: