Logic
SN74LVU04ADRG4
Texas Instruments
Description: Hex Inverters 14-SOIC -40 to 85

Overview of SN74LVU04ADRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for SN74LVU04ADRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVU04ADRG4 by Texas Instruments

SN74LVU04ADRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74LVU04ADRG4
    Texas Instruments
    Hex Inverters 14-SOIC -40 to 85
    VS

Alternate Parts for SN74LVU04ADRG4

This table gives cross-reference parts and alternative options found for SN74LVU04ADRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVU04ADRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935061570118 IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors SN74LVU04ADRG4 vs 935061570118
N74LVU04D IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVU04ADRG4 vs N74LVU04D
74LVU04D,112 74LVU04 - Hex inverter SOIC 14-Pin NXP Semiconductors SN74LVU04ADRG4 vs 74LVU04D,112
MC74LVXU04D LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi SN74LVU04ADRG4 vs MC74LVXU04D
N74LVU04D-T IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors SN74LVU04ADRG4 vs N74LVU04D-T
SN74LVU04ADG4 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 Texas Instruments SN74LVU04ADRG4 vs SN74LVU04ADG4
935061570112 IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors SN74LVU04ADRG4 vs 935061570112
MC74LVXU04DG Hex Inverter, SOIC-14 NB, 55-TUBE onsemi SN74LVU04ADRG4 vs MC74LVXU04DG
HD74LVU04RP Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd SN74LVU04ADRG4 vs HD74LVU04RP
MC74LVXU04DR2G Hex Inverter, SOIC-14 NB, 2500-REEL onsemi SN74LVU04ADRG4 vs MC74LVXU04DR2G
Part Number Description Manufacturer Compare
74LVU04D,112 74LVU04 - Hex inverter SOIC 14-Pin NXP Semiconductors SN74LVU04ADRG4 vs 74LVU04D,112
HD74LVU04AT Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D Hitachi Ltd SN74LVU04ADRG4 vs HD74LVU04AT
935170150112 IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, SSOP-14, Gate NXP Semiconductors SN74LVU04ADRG4 vs 935170150112
SN74LVU04APWG4 LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments SN74LVU04ADRG4 vs SN74LVU04APWG4
SN74LVU04ADBLE Hex Inverters 14-SSOP -40 to 85 Texas Instruments SN74LVU04ADRG4 vs SN74LVU04ADBLE
HD74LVU04T Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, TSSOP-14 Hitachi Ltd SN74LVU04ADRG4 vs HD74LVU04T
74LVU04DB IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate NXP Semiconductors SN74LVU04ADRG4 vs 74LVU04DB
HD74LVU04RP Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, SOP-14 Hitachi Ltd SN74LVU04ADRG4 vs HD74LVU04RP
74LVU04DB,112 74LVU04 - Hex inverter SSOP1 14-Pin NXP Semiconductors SN74LVU04ADRG4 vs 74LVU04DB,112
74LVXU04T LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 STMicroelectronics SN74LVU04ADRG4 vs 74LVXU04T

Related Parts for SN74LVU04ADRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVU04ADRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVU04ADRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVU04ADRG4 would you like to use for your alert(s)?
  • Please alert me when SN74LVU04ADRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVU04ADRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVU04ADRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVU04ADRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVU04ADRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVU04ADRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: