Part Details for SN74LXCH1T45DRYR by Texas Instruments
Overview of SN74LXCH1T45DRYR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LXCH1T45DRYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LXCH1T45DRYRCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
595-SN74LXCH1T45DRYR
|
Mouser Electronics | Translation - Voltage Levels Single-bit dual-supply transceiver with configurable voltage-level shifting 6-SON -40 to 125 RoHS: Compliant | 10261 |
|
$0.2010 / $0.6100 | Buy Now |
|
Ameya Holding Limited | 278961 |
|
RFQ |
Part Details for SN74LXCH1T45DRYR
SN74LXCH1T45DRYR CAD Models
SN74LXCH1T45DRYR Part Data Attributes:
|
SN74LXCH1T45DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LXCH1T45DRYR
Texas Instruments
Single-bit dual-supply transceiver with configurable voltage-level shifting 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LXC | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.004 mA | |
Prop. Delay@Nom-Sup | 55 ns | |
Propagation Delay (tpd) | 55 ns | |
Schmitt Trigger | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SN74LXCH1T45DRYR
This table gives cross-reference parts and alternative options found for SN74LXCH1T45DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LXCH1T45DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC1T45GS,132 | 74AVC1T45 - Dual-supply voltage level translator/transceiver; 3-state@en-us | Nexperia | SN74LXCH1T45DRYR vs 74AVC1T45GS,132 |
SN74LXCH1T45DTQR | Single-bit dual-supply transceiver with configurable voltage-level shifting 6-X2SON -40 to 125 | Texas Instruments | SN74LXCH1T45DRYR vs SN74LXCH1T45DTQR |
SN74LXC1T45DCKR | Single-bit dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs 6-SC70 -40 to 125 | Texas Instruments | SN74LXCH1T45DRYR vs SN74LXC1T45DCKR |
SN74LXC1T45DTQR | Single-bit dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs 6-X2SON -40 to 125 | Texas Instruments | SN74LXCH1T45DRYR vs SN74LXC1T45DTQR |
SN74LXC1T45DBVR | Single-bit dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs 6-SOT-23 -40 to 125 | Texas Instruments | SN74LXCH1T45DRYR vs SN74LXC1T45DBVR |