Part Details for SN74S1050DR by Texas Instruments
Overview of SN74S1050DR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SN74S1050DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 50 |
|
$5.5130 / $8.9400 | Buy Now | |
|
Quest Components | 2859 |
|
$5.3640 / $10.7280 | Buy Now |
Part Details for SN74S1050DR
SN74S1050DR CAD Models
SN74S1050DR Part Data Attributes
|
SN74S1050DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S1050DR
Texas Instruments
12-LINE DIODE BUS TERMINATION ARRAY, PDSO16, GREEN, PLASTIC,MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 12 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74S1050DR
This table gives cross-reference parts and alternative options found for SN74S1050DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S1050DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S1050DRE4 | 12-LINE DIODE BUS TERMINATION ARRAY, PDSO16, GREEN, PLASTIC,MS-012AC, SOIC-16 | Texas Instruments | SN74S1050DR vs SN74S1050DRE4 |
SN74S1050DG4 | 12-LINE DIODE BUS TERMINATION ARRAY, PDSO16, GREEN, PLASTIC,MS-012AC, SOIC-16 | Texas Instruments | SN74S1050DR vs SN74S1050DG4 |
SN74S1050DRG4 | 12-LINE DIODE BUS TERMINATION ARRAY, PDSO16, GREEN, PLASTIC,MS-012AC, SOIC-16 | Texas Instruments | SN74S1050DR vs SN74S1050DRG4 |
SN74S1050DE4 | 12-LINE DIODE BUS TERMINATION ARRAY, PDSO16, GREEN, PLASTIC,MS-012AC, SOIC-16 | Texas Instruments | SN74S1050DR vs SN74S1050DE4 |
SN74S1050D | 12-Bit Schottky Barrier Diode Bus Termination Array 16-SOIC 0 to 70 | Texas Instruments | SN74S1050DR vs SN74S1050D |