-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Schottky Barrier Diode Bus-Termination Array 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S1051N-ND
|
DigiKey | DIODE ARR SCHOTT 7V 50MA 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5414 In Stock |
|
$2.3500 | Buy Now |
DISTI #
296-3850-5-ND
|
DigiKey | DIODE ARR SCHOTT 7V 50MA 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
300 In Stock |
|
$2.1842 / $4.3500 | Buy Now |
DISTI #
595-SN74S1051N
|
Mouser Electronics | Schottky Diodes & Rectifiers 12-Bit Schottky Barrier Diode RoHS: Compliant | 73 |
|
$2.1100 / $4.3500 | Buy Now |
|
Quest Components | DIODE TERMINATION ARRAY, 12-LINE, PDIP16 | 24 |
|
$2.2725 / $4.5450 | Buy Now |
|
Quest Components | DIODE TERMINATION ARRAY, 12-LINE, PDIP16 | 123 |
|
$2.8028 / $4.5450 | Buy Now |
|
Rochester Electronics | 74S1051 12-Bit Schottky Barrier Diode Bus-Termination Array RoHS: Compliant Status: Active Min Qty: 1 | 5414 |
|
$2.0200 / $2.3700 | Buy Now |
|
Ameya Holding Limited | IC 12-BIT BUS TERM ARRAY16-DIP | 3890 |
|
RFQ | |
|
Chip1Cloud | 12-BIT SCHOTTKY BARRIER DIODE BUS-TERMINATION ARRAY | IC 12-BIT BUS TERM ARRAY16-DIP | 42000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S1051N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S1051N
Texas Instruments
12-Bit Schottky Barrier Diode Bus-Termination Array 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Signal Lines | 12 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74S1051N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S1051N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S1051NE4 | 12-LINE DIODE BUS TERMINATION ARRAY, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | SN74S1051N vs SN74S1051NE4 |