Part Details for SN74S1052DWR by Texas Instruments
Overview of SN74S1052DWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SN74S1052DWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 39 |
|
$3.5520 / $5.3280 | Buy Now | |
|
Rochester Electronics | Diode Termination Array, 16-Line, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15832 |
|
$2.2100 / $2.6100 | Buy Now |
|
Chip1Cloud | IC 16-BIT BUS TERM ARRAY20-SOIC | 2250 |
|
RFQ |
Part Details for SN74S1052DWR
SN74S1052DWR CAD Models
SN74S1052DWR Part Data Attributes
|
SN74S1052DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S1052DWR
Texas Instruments
16-LINE DIODE BUS TERMINATION ARRAY, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74S1052DWR
This table gives cross-reference parts and alternative options found for SN74S1052DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S1052DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S1052DWRE4 | 16-LINE DIODE BUS TERMINATION ARRAY, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74S1052DWR vs SN74S1052DWRE4 |
SN74S1052DWE4 | 16-LINE DIODE BUS TERMINATION ARRAY, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74S1052DWR vs SN74S1052DWE4 |