-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74S138ANE4-ND
|
DigiKey | 3-LINE TO 8-LINE DECODER / DEMUL Min Qty: 550 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5061 | Buy Now |
DISTI #
595-SN74S138ANE4
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-line to 8-line Decoder/Demltplxr RoHS: Compliant | 189 |
|
$1.2000 / $2.7400 | Buy Now |
|
Rochester Electronics | SN74S138A 3-line to 8-line decoder / demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$1.1400 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S138ANE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S138ANE4
Texas Instruments
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 74 mA | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74S138ANE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S138ANE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S138N | Decoder/Driver, S Series, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | SN74S138ANE4 vs DM74S138N |
N74S138N | IC OTHER DECODER/DRIVER, PDIP16, Decoder/Driver | NXP Semiconductors | SN74S138ANE4 vs N74S138N |
DM74S138N | Decoder/Driver, S Series, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | SN74S138ANE4 vs DM74S138N |
N74S138B | Decoder/Driver, S Series, Inverted Output, TTL, PDIP16 | Signetics | SN74S138ANE4 vs N74S138B |
N74S138N | Decoder/Driver, S Series, Inverted Output, TTL, PDIP16 | Signetics | SN74S138ANE4 vs N74S138N |
SN74S138AN | 3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70 | Texas Instruments | SN74S138ANE4 vs SN74S138AN |