-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 886 |
|
RFQ | ||
|
Bristol Electronics | 156 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, S-TTL, 16 Pin, Plastic, DIP | 1393 |
|
$0.7463 / $1.7770 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, S-TTL, 16 Pin, Plastic, DIP | 1029 |
|
$1.0662 / $2.8432 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, S-TTL, 16 Pin, Plastic, DIP | 80 |
|
$1.5638 / $2.8432 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, S-TTL, 16 Pin, Plastic, DIP | 34 |
|
$3.5204 / $5.2806 | Buy Now |
|
Rochester Electronics | Multiplexer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20732 |
|
$0.9477 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S151N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S151N
Texas Instruments
8-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 70 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74S151N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S151N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S151B | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | Signetics | SN74S151N vs N74S151B |
DM74S151N | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | SN74S151N vs DM74S151N |
DM74S151N | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | SN74S151N vs DM74S151N |
N74S151N | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | SN74S151N vs N74S151N |
SN74S151N | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, DIP-16 | AMD | SN74S151N vs SN74S151N |