Logic
SN74S151NSRE4
Description: S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16

Overview of SN74S151NSRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for SN74S151NSRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74S151NSRE4 by Texas Instruments

SN74S151NSRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SN54S15 SERIES PARTS NOT CAPTURED AS THEY BELONG TO LGATE
Family
S
JESD-30 Code
R-PDSO-G16
Length
10.2 mm
Logic IC Type
MULTIPLEXER
Max I(ol)
0.02 A
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
70 mA
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. SN74S151NSRE4
    Texas Instruments
    S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16
    VS

Alternate Parts for SN74S151NSRE4

This table gives cross-reference parts and alternative options found for SN74S151NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S151NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74S151NSR S SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74S151NSRE4 vs SN74S151NSR
Part Number Description Manufacturer Compare
SN74S253DR S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 Texas Instruments SN74S151NSRE4 vs SN74S253DR
SN74S153D Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70 Texas Instruments SN74S151NSRE4 vs SN74S153D
N74S153D Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16 YAGEO Corporation SN74S151NSRE4 vs N74S153D
74S153D Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16 YAGEO Corporation SN74S151NSRE4 vs 74S153D
N74S151D IC MULTIPLEXER, PDSO16, Multiplexer/Demultiplexer NXP Semiconductors SN74S151NSRE4 vs N74S151D
SN74S157DG4 S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74S151NSRE4 vs SN74S157DG4
SN74S257D S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SO-16 Texas Instruments SN74S151NSRE4 vs SN74S257D
N74S253D Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDSO16, PLASTIC, SOP-16 Signetics SN74S151NSRE4 vs N74S253D
SN74S157NSR S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74S151NSRE4 vs SN74S157NSR
SN74S157DR S SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74S151NSRE4 vs SN74S157DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S151NSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S151NSRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74S151NSRE4 would you like to use for your alert(s)?
  • Please alert me when SN74S151NSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74S151NSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S151NSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74S151NSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S151NSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S151NSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: