-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S153N-ND
|
DigiKey | MUX, S SERIES, 4 LINE INPUT TTL Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11043 In Stock |
|
$0.4600 | Buy Now |
|
Bristol Electronics | 184 |
|
RFQ | ||
|
Bristol Electronics | 197 |
|
RFQ | ||
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, S-TTL, 16 Pin, Plastic, DIP | 732 |
|
$0.3716 / $0.8919 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, S-TTL, 16 Pin, Plastic, DIP | 50 |
|
$0.8919 / $1.4865 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, S-TTL, 16 Pin, Plastic, DIP | 20 |
|
$1.2075 / $2.4150 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, S-TTL, 16 Pin, Plastic, DIP | 1 |
|
$2.4150 | Buy Now |
|
Quest Components | LOGIC MUX, DUAL, 4-INPUT, S-TTL, 16 Pin, Plastic, DIP | 140 |
|
$3.5211 / $5.7099 | Buy Now |
|
Rochester Electronics | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11043 |
|
$0.3964 / $0.4664 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S153N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S153N
Texas Instruments
Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.02 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 70 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74S153N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S153N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74S153N | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 | YAGEO Corporation | SN74S153N vs 74S153N |
S54S153F | IC S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74S153N vs S54S153F |
74S153F | IC S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74S153N vs 74S153F |
74S153B | S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | Philips Semiconductors | SN74S153N vs 74S153B |
SNJ54S153J-00 | IC S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | Texas Instruments | SN74S153N vs SNJ54S153J-00 |
N74S153N | Multiplexer, S Series, 1-Func, 8 Line Input, 2 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | SN74S153N vs N74S153N |
N74S153B | IC S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | SN74S153N vs N74S153B |
SN74S153J-00 | S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN74S153N vs SN74S153J-00 |
SN54S153J-00 | S SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN74S153N vs SN54S153J-00 |
54S153/BEA | Multiplexer, S Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | YAGEO Corporation | SN74S153N vs 54S153/BEA |