Part Details for SN74S163N1 by Texas Instruments
Overview of SN74S163N1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for SN74S163N1
SN74S163N1 CAD Models
SN74S163N1 Part Data Attributes
|
SN74S163N1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S163N1
Texas Instruments
IC,COUNTER,UP,4-BIT BINARY,S-TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN74S163N1
This table gives cross-reference parts and alternative options found for SN74S163N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S163N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S163J-00 | S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | SN74S163N1 vs SN74S163J-00 |
SN74S163NE4 | S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN74S163N1 vs SN74S163NE4 |
SN74S163NP1 | Decade Counter, | Rochester Electronics LLC | SN74S163N1 vs SN74S163NP1 |
SN74S163J | S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74S163N1 vs SN74S163J |
SN74S163N-10 | S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74S163N1 vs SN74S163N-10 |
SN74S163NE4 | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN74S163N1 vs SN74S163NE4 |
DM54S163J/883 | S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74S163N1 vs DM54S163J/883 |
SN74S163N3 | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, | Rochester Electronics LLC | SN74S163N1 vs SN74S163N3 |
SN74S163N | 4-Bit Binary Counters 16-PDIP 0 to 70 | Texas Instruments | SN74S163N1 vs SN74S163N |
SN74S161N | S SERIES, SYN 4-BIT UP BINARY COUNTER, PDIP16, DIP-16 | Texas Instruments | SN74S163N1 vs SN74S161N |