Part Details for SN74S163N3 by Rochester Electronics LLC
Overview of SN74S163N3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S163N3
SN74S163N3 CAD Models
SN74S163N3 Part Data Attributes
|
SN74S163N3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S163N3
Rochester Electronics LLC
Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 40 MHz |
Alternate Parts for SN74S163N3
This table gives cross-reference parts and alternative options found for SN74S163N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S163N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S163J/883 | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN74S163N3 vs DM54S163J/883 |
SN74S163N3 | 4-Bit Binary Counters 16-PDIP 0 to 70 | Texas Instruments | SN74S163N3 vs SN74S163N3 |
SN74S163J | S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74S163N3 vs SN74S163J |
SN54S163J-00 | S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | SN74S163N3 vs SN54S163J-00 |
DM54S163J/883B | Decade Counter, | Rochester Electronics LLC | SN74S163N3 vs DM54S163J/883B |
SN74S163J-00 | S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | SN74S163N3 vs SN74S163J-00 |
SNC54S163J | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SN74S163N3 vs SNC54S163J |
DM54S163J/883C | Decade Counter, | Rochester Electronics LLC | SN74S163N3 vs DM54S163J/883C |
DM74S161N | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | SN74S163N3 vs DM74S161N |
GD54S163AJ | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, | Goldstar Electron Co Ltd | SN74S163N3 vs GD54S163AJ |