Logic
SN74S163NE4
Description: S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16

Overview of SN74S163NE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for SN74S163NE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74S163NE4 by Texas Instruments

SN74S163NE4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
UP
Family
S
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
15 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
40000000 Hz
Max I(ol)
0.02 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
160 mA
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
40 MHz
Want to compare parts?
  1. SN74S163NE4
    Texas Instruments
    S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for SN74S163NE4

This table gives cross-reference parts and alternative options found for SN74S163NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S163NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54S163J/883C IC,COUNTER,UP,4-BIT BINARY,S-TTL,DIP,16PIN,CERAMIC Texas Instruments SN74S163NE4 vs DM54S163J/883C
SN54S163J Binary Counter, Synchronous, Up Direction, TTL, CDIP16, AMD SN74S163NE4 vs SN54S163J
SNJ54S163J Synchronous 4-Bit Counters 16-CDIP -55 to 125 Texas Instruments SN74S163NE4 vs SNJ54S163J
DM74S161N Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 Rochester Electronics LLC SN74S163NE4 vs DM74S161N
SN54S163JB Binary Counter, Synchronous, Up Direction, TTL, CDIP16, AMD SN74S163NE4 vs SN54S163JB
SNC54S163J S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74S163NE4 vs SNC54S163J
GD74S163A Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, Goldstar Electron Co Ltd SN74S163NE4 vs GD74S163A
SN74S163N Binary Counter, Synchronous, Up Direction, TTL, PDIP16, AMD SN74S163NE4 vs SN74S163N
DM54S163J/883 IC S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter National Semiconductor Corporation SN74S163NE4 vs DM54S163J/883
DM54S163J/883 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN74S163NE4 vs DM54S163J/883
Part Number Description Manufacturer Compare
SN74S163N 4-Bit Binary Counters 16-PDIP 0 to 70 Texas Instruments SN74S163NE4 vs SN74S163N
SNC54S163W Decade Counter, Rochester Electronics LLC SN74S163NE4 vs SNC54S163W
DM54S163J/883C Decade Counter, Rochester Electronics LLC SN74S163NE4 vs DM54S163J/883C
SN74S163N3 4-Bit Binary Counters 16-PDIP 0 to 70 Texas Instruments SN74S163NE4 vs SN74S163N3
SN54S163W-00 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16 Texas Instruments SN74S163NE4 vs SN54S163W-00
SN74S163NE4 Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC SN74S163NE4 vs SN74S163NE4
SNJ54S163J Synchronous 4-Bit Counters 16-CDIP -55 to 125 Texas Instruments SN74S163NE4 vs SNJ54S163J
GD74S163A Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, Goldstar Electron Co Ltd SN74S163NE4 vs GD74S163A
SNJ54S163W-00 S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDFP16 Texas Instruments SN74S163NE4 vs SNJ54S163W-00
DM54S163J/883 IC S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter National Semiconductor Corporation SN74S163NE4 vs DM54S163J/883

Related Parts for SN74S163NE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S163NE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S163NE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74S163NE4 would you like to use for your alert(s)?
  • Please alert me when SN74S163NE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74S163NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S163NE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74S163NE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S163NE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S163NE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: