Logic
SN74S174DR
Texas Instruments
Description: S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SO-16

Overview of SN74S174DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for SN74S174DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74S174DR by Texas Instruments

SN74S174DR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
S
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
D FLIP-FLOP
Max I(ol)
0.02 A
Number of Bits
6
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power Supply Current-Max (ICC)
144 mA
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
75 MHz
Want to compare parts?
  1. SN74S174DR
    Texas Instruments
    S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SO-16
    VS

Alternate Parts for SN74S174DR

This table gives cross-reference parts and alternative options found for SN74S174DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S174DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74S174D S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments SN74S174DR vs SN74S174D
Part Number Description Manufacturer Compare
SN74S174D S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments SN74S174DR vs SN74S174D
SN74S174NSRG4 IC S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, SOP-16, FF/Latch Texas Instruments SN74S174DR vs SN74S174NSRG4
SN74S174NSRE4 S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, SOP-16 Texas Instruments SN74S174DR vs SN74S174NSRE4
N74S174D D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, PDSO16 YAGEO Corporation SN74S174DR vs N74S174D
54S174/B2A D Flip-Flop, S Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CQCC20 YAGEO Corporation SN74S174DR vs 54S174/B2A
JM38510/07105B2A S SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20 Texas Instruments SN74S174DR vs JM38510/07105B2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S174DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S174DR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74S174DR would you like to use for your alert(s)?
  • Please alert me when SN74S174DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74S174DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S174DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74S174DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S174DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S174DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: