Part Details for SN74S241J-00 by Texas Instruments
Overview of SN74S241J-00 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SN74S241J-00
SN74S241J-00 CAD Models
SN74S241J-00 Part Data Attributes
|
SN74S241J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S241J-00
Texas Instruments
S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Family | S | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 180 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74S241J-00
This table gives cross-reference parts and alternative options found for SN74S241J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S241J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S241J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74S241J-00 vs SN54S241J |
SNJ54S241J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74S241J-00 vs SNJ54S241J |
SN74S241J | Octal Buffers and Line Drivers With 3-State Outputs 20-CDIP 0 to 70 | Texas Instruments | SN74S241J-00 vs SN74S241J |
DM54S241J/883 | S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74S241J-00 vs DM54S241J/883 |
SN74S241N-10 | S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN74S241J-00 vs SN74S241N-10 |
SN74S241J4 | Bus Driver, | Rochester Electronics LLC | SN74S241J-00 vs SN74S241J4 |
GD54S241 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | SN74S241J-00 vs GD54S241 |
N74S241N | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | YAGEO Corporation | SN74S241J-00 vs N74S241N |
SNC54S241J | Bus Driver, | Rochester Electronics LLC | SN74S241J-00 vs SNC54S241J |
GD74S241 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | SN74S241J-00 vs GD74S241 |