Part Details for SN74S241J by Rochester Electronics LLC
Overview of SN74S241J by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SN74S241J
SN74S241J CAD Models
SN74S241J Part Data Attributes
|
SN74S241J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S241J
Rochester Electronics LLC
Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Family | S | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.1935 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74S241J
This table gives cross-reference parts and alternative options found for SN74S241J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S241J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S241J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74S241J vs SN54S241J |
SNJ54S241J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74S241J vs SNJ54S241J |
SN74S241J | Octal Buffers and Line Drivers With 3-State Outputs 20-CDIP 0 to 70 | Texas Instruments | SN74S241J vs SN74S241J |
DM54S241J/883 | S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74S241J vs DM54S241J/883 |
SN74S241N-10 | S SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN74S241J vs SN74S241N-10 |
SN74S241J4 | Bus Driver, | Rochester Electronics LLC | SN74S241J vs SN74S241J4 |
GD54S241 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | SN74S241J vs GD54S241 |
N74S241N | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | YAGEO Corporation | SN74S241J vs N74S241N |
SNC54S241J | Bus Driver, | Rochester Electronics LLC | SN74S241J vs SNC54S241J |
GD74S241 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | SN74S241J vs GD74S241 |