Part Details for SN74S373N3 by Texas Instruments
Overview of SN74S373N3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S373N3
SN74S373N3 CAD Models
SN74S373N3 Part Data Attributes
|
SN74S373N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S373N3
Texas Instruments
Octal D-type Transparent Latches with 3-state Outputs 20-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 160 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S373N3
This table gives cross-reference parts and alternative options found for SN74S373N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S373N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29818LM | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | SN74S373N3 vs AM29818LM |
P29FCT818BTL | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | SN74S373N3 vs P29FCT818BTL |
AM29818A/B3A | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | SN74S373N3 vs AM29818A/B3A |
AM29818LMB | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | SN74S373N3 vs AM29818LMB |
CY29FCT818CTLMB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | SN74S373N3 vs CY29FCT818CTLMB |
5962-9682701Q3X | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | SN74S373N3 vs 5962-9682701Q3X |
CY29FCT818CTLM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | SN74S373N3 vs CY29FCT818CTLM |
P29FCT818ALM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, HERMETIC SEALED, LCC-28 | Pyramid Semiconductor Corporation | SN74S373N3 vs P29FCT818ALM |
CY29FCT818BTLM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | SN74S373N3 vs CY29FCT818BTLM |
AM29818LCB | Bus Driver, S Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, LCC-28 | AMD | SN74S373N3 vs AM29818LCB |