Part Details for SN74S428N-10 by Texas Instruments
Overview of SN74S428N-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S428N-10
SN74S428N-10 CAD Models
SN74S428N-10 Part Data Attributes
|
SN74S428N-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S428N-10
Texas Instruments
CONTROL AND CMD SIG GEN, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8080A | |
JESD-30 Code | R-PDIP-T28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for SN74S428N-10
This table gives cross-reference parts and alternative options found for SN74S428N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S428N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8238 | Control/Command Signal Generator, CMOS, PDIP28, DIP-28 | Intel Corporation | SN74S428N-10 vs P8238 |
DP8228N | CONTROL AND CMD SIG GEN, PDIP28, PLASTIC, DIP-28 | Texas Instruments | SN74S428N-10 vs DP8228N |
D8228 | Control/Command Signal Generator, CMOS, CDIP28, DIP-28 | Intel Corporation | SN74S428N-10 vs D8228 |
D8228 | Control/Command Signal Generator, CMOS, CDIP28, HERMETIC SEALED, DIP-28 | AMD | SN74S428N-10 vs D8228 |
AM8238PC | Control/Command Signal Generator, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | SN74S428N-10 vs AM8238PC |
P8218 | Control/Command Signal Generator, 10MHz, CMOS, PDIP28 | Intel Corporation | SN74S428N-10 vs P8218 |
SN74S438N-00 | CONTROL AND CMD SIG GEN, PDIP28 | Texas Instruments | SN74S428N-10 vs SN74S438N-00 |
D85C960-16 | Control/Command Signal Generator, 16MHz, CHMOS, CDIP28 | Intel Corporation | SN74S428N-10 vs D85C960-16 |
DP8228N | IC CONTROL AND CMD SIG GEN, PDIP28, PLASTIC, DIP-28, System Interface Logic | National Semiconductor Corporation | SN74S428N-10 vs DP8228N |
QP8238 | Control/Command Signal Generator, CMOS, PDIP28, DIP-28 | Intel Corporation | SN74S428N-10 vs QP8238 |