Logic
SN74S64DR
Description: AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDSO14, PLASTIC, SO-14

Overview of SN74S64DR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Automotive

CAD Models for SN74S64DR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74S64DR by Rochester Electronics LLC

SN74S64DR
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
4-2-3-2 INPUT
Family
S
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
AND-OR-INVERT GATE
Number of Functions
1
Number of Inputs
11
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
5.5 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SN74S64DR
    Rochester Electronics LLC
    AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDSO14, PLASTIC, SO-14
    VS

Alternate Parts for SN74S64DR

This table gives cross-reference parts and alternative options found for SN74S64DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S64DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74S64D AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDSO14 YAGEO Corporation SN74S64DR vs N74S64D
N74S64D AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDSO14 Signetics SN74S64DR vs N74S64D
N74S64D IC AND-OR-INVERT GATE, PDSO14, Gate NXP Semiconductors SN74S64DR vs N74S64D
SN74S64D AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDSO14, PLASTIC, SO-14 Rochester Electronics LLC SN74S64DR vs SN74S64D
Part Number Description Manufacturer Compare
N74S64D AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDSO14 YAGEO Corporation SN74S64DR vs N74S64D
N74S64D IC AND-OR-INVERT GATE, PDSO14, Gate NXP Semiconductors SN74S64DR vs N74S64D
N74S64D AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDSO14 Signetics SN74S64DR vs N74S64D
SN74S64D AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDSO14, PLASTIC, SO-14 Rochester Electronics LLC SN74S64DR vs SN74S64D

Related Parts for SN74S64DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74S64DR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74S64DR by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74S64DR would you like to use for your alert(s)?
  • Please alert me when SN74S64DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74S64DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74S64DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74S64DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74S64DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74S64DR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: