Part Details for SN74S64DR by Texas Instruments
Overview of SN74S64DR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for SN74S64DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AND-OR-INVERT GATE, S SERIES, 1-FUNC, 11-INPUT, TTL, PDSO14 | 2000 |
|
$0.3500 / $1.0000 | Buy Now |
|
Quest Components | AND-OR-INVERT GATE, S SERIES, 1-FUNC, 11-INPUT, TTL, PDSO14 | 255 |
|
$0.2800 / $0.6000 | Buy Now |
Part Details for SN74S64DR
SN74S64DR CAD Models
SN74S64DR Part Data Attributes
|
SN74S64DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S64DR
Texas Instruments
4-2-3-2-input AND-OR-invert gates 14-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4-2-3-2 INPUT | |
Family | S | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 16 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74S64DR
This table gives cross-reference parts and alternative options found for SN74S64DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S64DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S64D | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDSO14 | YAGEO Corporation | SN74S64DR vs N74S64D |
N74S64D | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDSO14 | Signetics | SN74S64DR vs N74S64D |
N74S64D | IC AND-OR-INVERT GATE, PDSO14, Gate | NXP Semiconductors | SN74S64DR vs N74S64D |
SN74S64D | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | SN74S64DR vs SN74S64D |