Part Details for SN74S64N3 by Texas Instruments
Overview of SN74S64N3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for SN74S64N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S64N3-ND
|
DigiKey | IC GATE INV AND/OR Min Qty: 952 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2600 In Stock |
|
$0.3200 | Buy Now |
|
Rochester Electronics | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2600 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for SN74S64N3
SN74S64N3 CAD Models
SN74S64N3 Part Data Attributes
|
SN74S64N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S64N3
Texas Instruments
4-2-3-2-input AND-OR-invert gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4-2-3-2 INPUT | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 1 | |
Number of Inputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S64N3
This table gives cross-reference parts and alternative options found for SN74S64N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S64N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07402BCC | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, CDIP14 | Signetics | SN74S64N3 vs JM38510/07402BCC |
JM38510/07402BCA | IC S SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | SN74S64N3 vs JM38510/07402BCA |
JM38510/07403BCB | IC S SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | SN74S64N3 vs JM38510/07403BCB |
JM38510/07403BCA | S SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14 | Philips Semiconductors | SN74S64N3 vs JM38510/07403BCA |
GD74S64 | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN74S64N3 vs GD74S64 |
GD54S64 | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN74S64N3 vs GD54S64 |
JM38510/07402BCC | S SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14 | Philips Semiconductors | SN74S64N3 vs JM38510/07402BCC |
N74S64N | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, PDIP14 | YAGEO Corporation | SN74S64N3 vs N74S64N |
JM38510/07402BCB | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, CDIP14 | Signetics | SN74S64N3 vs JM38510/07402BCB |
74S64F | AND-OR-Invert Gate, S Series, 1-Func, 11-Input, TTL, CDIP14 | Signetics | SN74S64N3 vs 74S64F |