Part Details for SN74SSTVF16857VR by Texas Instruments
Overview of SN74SSTVF16857VR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74SSTVF16857VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19800 |
|
$2.2300 / $2.6300 | Buy Now |
Part Details for SN74SSTVF16857VR
SN74SSTVF16857VR CAD Models
SN74SSTVF16857VR Part Data Attributes
|
SN74SSTVF16857VR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTVF16857VR
Texas Instruments
14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TVSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TVSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 250 MHz |
Alternate Parts for SN74SSTVF16857VR
This table gives cross-reference parts and alternative options found for SN74SSTVF16857VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTVF16857VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74SSTV16857BNEL | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TVSOP-48 | Renesas Electronics Corporation | SN74SSTVF16857VR vs HD74SSTV16857BNEL |
ICSSSTVF16857YLLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.173 INCH, TVSOP-48 | Integrated Device Technology Inc | SN74SSTVF16857VR vs ICSSSTVF16857YLLF-T |
HD74SSTV16857NEL | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 4.40 X 9.70 MM, 0.40 MM PITCH, PLASTIC, TVSOP-48 | Renesas Electronics Corporation | SN74SSTVF16857VR vs HD74SSTV16857NEL |
HD74SSTV16857N | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TVSOP-48 | Renesas Electronics Corporation | SN74SSTVF16857VR vs HD74SSTV16857N |
ASM4SSTVF16857-48VT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.173 INCH, 0.40 MM PITCH, TVSOP-48 | Pulsecore Semiconductor | SN74SSTVF16857VR vs ASM4SSTVF16857-48VT |
HD74SSTV16857NEL | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, TVSOP-48 | Hitachi Ltd | SN74SSTVF16857VR vs HD74SSTV16857NEL |
935270668112 | IC POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 4.40 MM, PLASTIC, MO-153, SOT-480-1, TVSOP-48, FF/Latch | NXP Semiconductors | SN74SSTVF16857VR vs 935270668112 |
PI74SSTVF16857K | D Flip-Flop, SSTV Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74SSTVF16857VR vs PI74SSTVF16857K |
PI74SSTVF16857AKE | D Flip-Flop, SSTV Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.173 INCH, LEAD FREE, PLASTIC, TVSOP-48 | Pericom Semiconductor Corporation | SN74SSTVF16857VR vs PI74SSTVF16857AKE |
SSTVF16857DGV | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, 4.40 MM WIDTH, PLASTIC, MO-153, SOT-480-1, TVSOP-48, FF/Latch | NXP Semiconductors | SN74SSTVF16857VR vs SSTVF16857DGV |