-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4096 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9908-ND
|
DigiKey | IC FIFO SYNC 4KX18 12NS 64TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6202 | Buy Now |
DISTI #
595-SN74V245-20PAG
|
Mouser Electronics | FIFO 4096 x 18 Synch FIFO Memory RoHS: Compliant | 4 |
|
$10.3100 / $13.6900 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$15.2601 / $18.5596 | Buy Now | |
|
Quest Components | 36 |
|
$15.2601 / $18.5596 | Buy Now | |
|
Ameya Holding Limited | SN74V245-20PAG 双 FIFO 存储器, 4K x 18 位, 单向, 12ns, 50MHz, 3 → 3.6 V, 64针 TQFP封装 | 1346 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74V245-20PAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74V245-20PAG
Texas Instruments
4096 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 12 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for SN74V245-20PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74V245-20PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V245L20TFG | FIFO, 4KX18, 12ns, Synchronous, CMOS, PQFP64 | Renesas Electronics Corporation | SN74V245-20PAG vs 72V245L20TFG |
IDT72V245L20TF9 | FIFO, 4KX18, 12ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 | Integrated Device Technology Inc | SN74V245-20PAG vs IDT72V245L20TF9 |
IDT72V245L20TF8 | FIFO, 4KX18, 12ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 | Integrated Device Technology Inc | SN74V245-20PAG vs IDT72V245L20TF8 |
72V245L20TF8 | TQFP-64, Reel | Integrated Device Technology Inc | SN74V245-20PAG vs 72V245L20TF8 |
IDT72V245L20TFG | FIFO, 4KX18, 12ns, Synchronous, CMOS, PQFP64 | Renesas Electronics Corporation | SN74V245-20PAG vs IDT72V245L20TFG |
IDT72V245L20TFG | FIFO, 4KX18, 12ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64 | Integrated Device Technology Inc | SN74V245-20PAG vs IDT72V245L20TFG |
72V245L20TFG | FIFO, 4KX18, 12ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64 | Integrated Device Technology Inc | SN74V245-20PAG vs 72V245L20TFG |